Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BOB-4 OSD - 

Video Information Overlay Module

BOB-4 OSD - Video Information Overlay Module

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BOB-4 OSD
Varenummer:
1263883
Teknisk datablad:
BOB-4 OSD   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The BOB-4 OSD is decades fourth generation low cost video information overlay module, available in a rugged 2x20 header connector format with industrial temperature specs as well as the original 30pin SIMM format. BOB-4 lets your microcontroller or PC display text and vector graphics on standard TV monitors. With large user definable character sets, BOB-4 also supports bitmap graphics and multiple languages. BOB-4 generates background video on board, or automatically genlocks to your video source and super imposes characters over the image. Printable characters and commands drive BOB-4 through fast SPI or RS232 style data links, much like a serial terminal or printer. BOB-4 links directly to most microcontroller chips and modules. NTSC and PAL video standards are supported in a single hardware version.
  • Simple hook up, requires just 5VDC, serial data, video I/O
  • Immediately prints plain ASCII text in default configuration
  • High display density up to 480x240 (NTSC) or 480x288 (PAL)
  • Industry standard ANSI command protocol (ECMA-048)
  • Automatic vertical scrolling
  • Text crawl (single line smooth horizontal scroll)
  • Mirror image reverse text display capability
  • VBI (vertical blanking interval) data insertion
  • Automatic video mode control (local/genlock)
  • Handles S-Video (Y/C video) with simple external circuit

Applikationer

Industrial, Imaging, Video & Vision, Building Automation, Robotics, Security, Aerospace, Defence, Military, Communications & Networking, Multimedia, System Monitoring

Advarsler

ESD (electro-static discharge) safety precautions must be followed at all times when handling BOB-4 modules. Use a grounded wrist strap and grounded work surface.

Produktoplysninger

:
Decade Engineering
:
-
:
Audio, Video
:
Video Overlay Module
:
Board Only
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.223,39

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.223,39