Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

S25FS128SAGMFI101 - 

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, SOIC, 8 Pins

S25FS128SAGMFI101 - Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, SOIC, 8 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
S25FS128SAGMFI101
Varenummer:
2836852
Produktsortiment
1.8V Serial NOR Flash Memories
Se alle tekniske dokumenter

Produktoversigt

The S25FS128SAGMFI101 is a 128MB MirrorBit® Flash Non-Volatile Memory with 1.8V single supply and CMOS I/O serial peripheral interface with multi-I/O. Traditional SPI 1-bit serial input and output is supported as well as optional 2-bit and 4-bit wide quad I/O or quad peripheral interface serial commands. This multiple width interface is called SPI multi-I/O or MIO. In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. The FS-S eclipse architecture features a page programming buffer that allows up to 512 bytes to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. By using S25FS-S family device at the higher clock rates supported, with quad or DDR quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically.
  • SPI Clock polarity and phase modes 0 and 3
  • Serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families
  • Multi I/O command set and footprint compatible with S25FL-P and S25FL-S SPI family
  • Serial flash discoverable parameters and common flash interface, for configuration information
  • Program suspend and resume
  • Erase suspend and resume
  • Erase status evaluation
  • 100000 Program-erase cycles on any sector minimum
  • 20 Years data retention typical
  • Individual sector protection controlled by boot code or password
  • Spansion 65nm MirrorBit technology with Eclipse™ Architecture

Applikationer

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Produktoplysninger

:
Serial NOR
:
128Mbit
:
16M x 8bit
:
SPI
:
SOIC
:
8Pins
:
133MHz
:
-
:
1.7V
:
2V
:
-40°C
:
85°C
:
1.8V Serial NOR Flash Memories
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

60 På lager

60 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 11-05-20

kr 22,38

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 22,38
 
10+ kr 17,92
 
25+ kr 17,77
 
50+ kr 17,46
 
100+ kr 15,69
 
250+ kr 15,61
 
500+ kr 15,00
 
1000+ kr 14,15
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.