Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

S25FL208K0RMFI011 - 

Flash Memory, Serial NOR, 8 Mbit, 4K x 256Byte, Serial, SOIC, 8 Pins

S25FL208K0RMFI011 - Flash Memory, Serial NOR, 8 Mbit, 4K x 256Byte, Serial, SOIC, 8 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
S25FL208K0RMFI011
Varenummer:
2327996
Produktsortiment
3V Serial NOR Flash Memories
Se alle tekniske dokumenter

Produktoversigt

The S25FL208K0RMFI011 is a 8MB serial Flash Memory with uniform 4kB sectors and advanced write protection mechanisms. The S25FL208K supports the standard serial peripheral interface (SPI) and a high performance dual output using SPI pins - serial clock, chip select, serial SI/IO0, SO, WP# and HOLD#. SPI clock frequencies of up to 76MHz are supported along with a clock rate of 76MHz for dual output read. The S25FL208K array is organized into 4096 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16, groups of 256 or the entire chip. The S25FL208K has 256 erasable sectors and 16 erasable blocks. The small 4kB sectors allow for greater flexibility in applications that require data and parameter storage. A Hold pin, write protect pin and programmable write protection provide further control flexibility. Additionally, the S25FL208K device supports JEDEC standard manufacturer and device identification.
  • Single power supply operation
  • Fast read dual output instruction
  • Auto-increment read capability
  • High performance - 76MHx clock rate
  • Low power consumption
  • 100k Erase/program cycles typical
  • 20 Years data retention typical
  • Software and hardware write protection
  • Enable/disable protection with WP# pin
  • High performance program/erase speed
  • Chip erase time - 7 seconds typical

Applikationer

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Produktoplysninger

:
Serial NOR
:
8Mbit
:
4K x 256Byte
:
Serial
:
SOIC
:
8Pins
:
76MHz
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 3,50

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3,50
 
10+ kr 2,68
 
100+ kr 2,12
 
250+ kr 2,09
 
500+ kr 2,01
 
2000+ kr 1,96
 
5000+ kr 1,77
 
20000+ kr 1,73
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
Spørgsmål og svar fra vores kunder