Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

S25FL128LAGBHV030

Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, BGA, 24 Pins

S25FL128LAGBHV030 - Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, BGA, 24 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
S25FL128LAGBHV030
Varenummer:
2771144
Produktsortiment
3V Serial NOR Flash Memories
Se alle tekniske dokumenter

Produktoversigt

The S25FL128LAGBHV030 from Cypress Semiconductor is a 128Mbit (16Mbyte), 3.0V FL-L flash memory device in 24 pin 4 x 6 ball BGA package. It is a flash non-volatile memory product using 65nm floating gate process technology. Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO), four bit wide quad I/O (QIO) and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. It offers high densities coupled with flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. It is ideal for code shadowing to RAM, executing code directly (XIP) and storing re-programmable data.
  • Burst wrap, continuous (XIP), QPI modes, serial peripheral interface (SPI) with multi-I/O
  • x1/x2/x4 bus width, 133MHz speed, 2.7V to 3.6V single supply voltage with CMOS I/O
  • 100,000 minimum program/erase cycles, 20 year minimum data retention
  • 6MB/s (50MHz) normal read speed, 16.5MB/s (133MHz) fast read speed
  • Legacy block protection (block range), individual and region protection
  • Normal, fast, dual I/O, quad I/O, dualO, quadO, DDR quad I/O commands
  • Extended addressing (24 or 32bit address options)
  • Serial flash discoverable parameters (SFDP) for configuration information
  • Program suspend and resume, erase suspend/resume, 1024B security region / OTP
  • Status and configuration register protection, temperature range from -40°C to +105°C

Applikationer

Embedded Design & Development

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Serial NOR

:
128Mbit

:
16M x 8bit

:
SPI

:
BGA

:
24Pins

:
133MHz

:
-

:
2.7V

:
3.6V

:
-40°C

:
105°C

:
3V Serial NOR Flash Memories

:
MSL 3 - 168 hours
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

294 På lager Brug for flere?

Bestil inden kl. 19:00

Hos dig næste arbejdsdag

kr 16,99

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 16,99
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
10+ kr 14,10
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
25+ kr 12,61
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
50+ kr 11,65
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
100+ kr 10,91
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
250+ kr 10,31
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder