Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CY8CKIT-029 - 

LCD SEGMENT DRIVE, EXP BOARD KIT

CY8CKIT-029 - LCD SEGMENT DRIVE, EXP BOARD KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CY8CKIT-029
Varenummer:
1780585
Teknisk datablad:
CY8CKIT-029   Datasheet
Se alle tekniske dokumenter

Produktoversigt

CY8CKIT-029 is a LCD segment drive expansion board kit allows you to evaluate PSoC's LCD drive capability using LCD segment component in Cypress's PSoC creator or altering the code examples provided with this kit. This kit is designed for use with the CY8CKIT-001 PSoC development kit, CY8CKIT-030 PSoC 3 development kit and CY8CKIT-050 PSoC 5 development kit. Explore PSoC LCD segment drive capabilities through this expansion board kit that features battery meter and stopwatch example projects on a 7 and 14 segment multi-function display. It combines precision analog and digital logic with a high performance 8051 single cycle per instruction pipeline processor achieving 10 times the performance of previous 8051 processors.
  • 7 segment numeric section
  • 14 segment alpha numeric section
  • Alarm display
  • Battery charge indicator

Applikationer

Sensing & Instrumentation, Consumer Electronics, Industrial, Medical, Automotive, Signal Processing, Embedded Design & Development

Indhold

PSoC LCD segment drive expansion board, Quick start guide, CD.

Fodnoter

CY8CKIT-001 PSoC development kit, CY8CKIT-030 PSoC 3 development kit and CY8CKIT-050 PSoC 5 development kit are sold separately.

Advarsler

CY8CKIT-029 contains ESD sensitive devices. Permanent damage may occur on subjected to high energy discharge. ESD precautions are recommended to avoid performance degradation or loss of functionality.

Produktoplysninger

:
Cypress
:
8 /16 / 32bit
:
CY8C
:
PSoC
:
PSoC
:
-
:
Expansion Board, Quick Start Guide, Kit CD
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 373,80

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 373,80