Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CY8CKIT-025 - 

Expansion Board, PSoC Analog Temperature Sensor, For CY8CKIT-030 PSoC 3 & CY8CKIT-001 PSoC Kits

CY8CKIT-025 - Expansion Board, PSoC Analog Temperature Sensor, For CY8CKIT-030 PSoC 3 & CY8CKIT-001 PSoC Kits

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CY8CKIT-025
Varenummer:
2063358
Teknisk datablad:
CY8CKIT-025   Datasheet
Se alle tekniske dokumenter

Produktoversigt

CY8CKIT-025 is a PSoC precision analog temperature sensor expansion board kit. The board connects with the CY8CKIT-030 PSoC 3 development kit, CY8CKIT-050 PSoC 5 development kit or the CY8CKIT-001 PSoC development kit. Combining this kit with a development kit provides a complete single chip temperature sensing and control solution. The kit supports temperature measurement using four temperature sensors are thermocouple, thermistor, resistive temperature detector, diode. Thermistors have a highly nonlinear curve and take more CPU cycles for temperature computation. RTDs have a linear and repeatable resistance variation with temperature making it easier to compute temperature accurately.

Applikationer

Sensing & Instrumentation, System Monitoring, Industrial

Indhold

CY8CKIT-025 PSoC precision analog temperature sensor board, 2 CY8CKIT-012 prototype boards, Omega thermocouple K Type, 2 2N3904 NPN transistors, 2 prototype headers for CY8CKIT-012 prototype board, Quick start guide, Wires, CD.

Fodnoter

CY8CKIT-030 PSoC 3 development kit, CY8CKIT-050 PSoC 5 development kit and the CY8CKIT-001 PSoC development kit are sold separately.

Produktoplysninger

:
Sensing - Temperature
:
Cypress
:
DS600
:
Temperature Sensor
:
Board, User Guide, Related components
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

kr 605,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 605,00