Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CY3280-MBR3 - 

Evaluation Kit, CY8CMBR3116 Register Configurable CapSense® Controller, Arduino Compatible Shield

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CY3280-MBR3
Varenummer:
2422247
Teknisk datablad:
CY3280-MBR3   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK has an onboard USB-I2C bridge to communicate with the EZ-Click 2.0 customizer tool, which configures the CY8CMBR116 controller. It offers the best features of Cypress CapSense in a small package that is easy to implement and configure. It is coupled with the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm and the patented SmartSense auto tuning feature. The CY8CMBR3116 controller provides a robust capacitive sensing solution with upto 16 CapSense inputs.
  • 4 CapSense buttons of two different sizes
  • LEDs corresponding to sensors indicating button touch
  • Pushbutton switch to reset the CY8CMBR3116
  • Shield electrode pin for water tolerance
  • I2C selection jumpers
  • Arduino compatible headers
  • Proximity loop and a corresponding LED to indicate proximity state (on/off)
  • Host interrupt pin
  • 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning

Applikationer

Embedded Design & Development

Indhold

CY3280-MBR3 CapSense MBR3 Evaluation board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.

Advarsler

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Cypress
:
CY8CMBR3116
:
Capacitive Touch
:
Eval Board CY8CMBR3116, A to Mini-B USB Cable, Water Dropper, 1x Additional Overlay of 1mm Thickness
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

47 På lager

15 på lager til levering næste dag (Liege lager)
32 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 08-07-19

kr 161,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 161,00