Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CY3218-CAPEXP3 - 

CY8C20142, CAPSENSE EXP, EVAL KIT

CY3218-CAPEXP3 - CY8C20142, CAPSENSE EXP, EVAL KIT

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CY3218-CAPEXP3
Varenummer:
1601049
Se alle tekniske dokumenter

Produktoversigt

CY3218-CAPEXP3 is a CapSense express evaluation kit is used to evaluate the CY8C20142-SX2I CapSense express button capacitive controllers which support four to ten capacitive sensing buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense express evaluation kit enables designers to replace mechanical buttons by implementing touch sensing designs in minutes with the newest CapSense touch sensing family with Cypress PSoC express visual embedded system design tool and CapSense express configuration tool, designers configure, monitor and tune up to 4 I/Os for buttons, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface. It is optimized for dimming LEDs in 15 selectable duty cycles and can be configured to have up to 10 GPIOs connected to the PWM output.
  • CapSense buttons
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings
  • All GPIOs support LED dimming with configurable delay

Applikationer

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

Indhold

CY3218-CAPEXP3 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA Battery, 1 mm Acrylic Overlay, Quick start guide.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Cypress
:
CY8C20142-SX2I
:
Capacitive Touch
:
CapSense Express Evaluation Board, Retractable USB Cable, CY3240-I2USB Bridge Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Produceres ikke længere

kr 220,26

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 220,26