Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CY3218-CAPEXP2 - 

Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

CY3218-CAPEXP2 - Evaluation Module, CY8C201A0-LDX2I CapSense® Express™ Slider Capacitive Controller

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CY3218-CAPEXP2
Varenummer:
1601048
Se alle tekniske dokumenter

Produktoversigt

CY3218-CAPEXP2 is a CapSense express evaluation kit is used to evaluate the CY8C201A0-LDX2I CapSense express slider capacitive controllers which support 4 to 10 capacitive sensing CapSense buttons. The device functionality is configured through an I2C port and can be stored in on board non-volatile memory for automatic loading at power on. This CapSense Express evaluation kit enables designers to replace mechanical sliders by implementing touch sensing designs in minutes with the newest CapSense Touch Sensing Family with Cypress PSoC Express visual embedded system design tool and CapSense Express configuration tool, designers configure, monitor and tune up to 10 I/Os for sliders, LEDs and other general purpose I/Os over I2C in a real time using a graphical user interface.
  • Capacitive slider and button input
  • I2C communication
  • Interrupt outputs
  • User defined inputs
  • Wake on interrupt input
  • Sleep control pin
  • Non-volatile storage of custom settings

Applikationer

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision

Indhold

CY3218-CAPEXP2 CapSense express evaluation board, CY3240-I2USB board, USB retractable cable, Kit installation CD, AAA battery, 1 mm acrylic overlay, Quick start guide.

Produktoplysninger

:
Sensing - Touch, Proximity
:
Cypress
:
CY8C201A0-LDX2I
:
Capacitive Touch
:
Board, USB Retractable Cable, CY3218-CAPEXP2 CapSense Express Evaluation Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 635,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 635,00