Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

CHIPKIT PI - 

Arduino Compatible chipKIT Platform for Raspberry Pi based on PIC32MX250F128B Microcontroller

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
CHIPKIT PI
Varenummer:
2328004
Teknisk datablad:
CHIPKIT PI   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The CHIPKIT PI is an Arduino compatible chipKIT platform specially designed for Raspberry based on 32bit PIC32MX250F128B microcontroller. The board is supported by the free chipKIT multi platform IDE (MPIDE) that can be hosted on the Raspberry Pi and allows users to create, compile and program Arduino sketch based chipKIT applications within the Raspberry Pi operating system. The CHIPKIT PI is the world's first to enable the development of 3.3V Arduino compatible applications for the Raspberry Pi using a 32bit, high performance PIC32 MCU in a prototyping friendly package. It can interface directly to the Raspberry Pi I/O expansion header without any additional components, reducing both cost and design complexity.
  • Designed exclusively for the Raspberry Pi and Arduino ecosystems
  • Supports the chipKIT multi platform IDE (MPIDE)
  • MPIDE is open source and compatible with Arduino programming language and development environment
  • Create, compile and program Arduino sketch based chipKIT applications within Raspberry Pi OS
  • Enables the development of 3.3V Arduino compatible applications for the Raspberry Pi using PIC32 MCU
  • USB, ICSP and JTAG connectors for maximum compatibility

Applikationer

Sensing & Instrumentation, Audio, Signal Processing, Embedded Design & Development

Fodnoter

Compatible with Raspberry Pi Model A/B/B+

Advarsler

Do not connect or disconnect chipKIT Pi from the Raspberry Pi or accessories while connected to a power supply.

Produktoplysninger

:
Microchip
:
32bit
:
PIC32MX795Fxxxx
:
PIC
:
PIC32
:
-
:
Dev Board PIC32MX
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til CHIPKIT PI

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

5.397 På lager

Leveres så længe lager haves

192 på lager til levering næste dag (Liege lager)
5.205 på lager til levering næste dag (UK lager)
kr 96,58

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 96,58