2. Wireless Modules & Adaptors
                                                                                                3. RFID Modules
                                                                                                4. RFID Reader / Writers
                                                                                                Udskriv side

                                                                                                P5DF081X0/T1AD2060

                                                                                                RFID Module Read-Write, 3.5712MHz, 264KB, 15mA Consumption, UART Interface, MIFARE Series

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP P5DF081X0/T1AD2060
                                                                                                NXP P5DF081X0/T1AD2060
                                                                                                NXP P5DF081X0/T1AD2060
                                                                                                ProducentNXP
                                                                                                Producentens varenummerP5DF081X0/T1AD2060
                                                                                                Varenummer
                                                                                                Genoprullet2820250RL
                                                                                                Klippet bånd2820250
                                                                                                ProduktsortimentMIFARE Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 50 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Emballagemuligheder
                                                                                                EmballagetypeAntalEnhedspris:I alt
                                                                                                Klippet bånd12500kr 77,130kr 964.125,00
                                                                                                I alt kr 964.125,00
                                                                                                Klippet bånd & Genoprullet
                                                                                                Antal
                                                                                                12500+kr 77,130
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerP5DF081X0/T1AD2060
                                                                                                Varenummer
                                                                                                Genoprullet2820250RL
                                                                                                Klippet bånd2820250
                                                                                                ProduktsortimentMIFARE Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Frequency3.5712MHz
                                                                                                Memory Size264KB
                                                                                                Current Consumption15mA
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Module InterfaceUART
                                                                                                Product RangeMIFARE Series
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Produktoversigt

                                                                                                P5DF081 MIFARE secure access module SAM AV2 (contact chip card) module. The MIFARE SAM AV2 hardware solution is the ideal add-on for reader devices offering additional security services. Supporting TDEA, AES and RSA capabilities, it offers secure storage and secure communication in a variety of infrastructures. MIFARE SAM AV2 has proven interoperability with all of NXP's broad card portfolio, (MIFARE Ultralight, MIFARE Ultralight C, MIFARE 1K, MIFARE 4K, MIFARE Plus, MIFARE DESFire, MIFARE DESFire EV1 and SmartMX solutions), making it the most versatile and secure SAM solution on the market today. Typical applications include access management, public transport, loyalty programs and micro payment.

                                                                                                • Supports MIFARE Crypto1, TDEA (Triple DES encryption algorithm), RSA and AES cryptography
                                                                                                • Supports MIFARE Ultralight, MIFARE Ultralight C, MIFARE 1K, MIFARE 4K, MIFARE Plus, MIFARE DESFire
                                                                                                • Secure storage and updating of keys (key usage counters)
                                                                                                • 128 key entries for symmetric cryptography and 3 RSA key entries for asymmetric cryptography
                                                                                                • TDEA and AES based key diversification
                                                                                                • Offline cryptography
                                                                                                • Up to four logical channels; simultaneous multiple card support
                                                                                                • Support high speed baud rates up to 1.5Mbit/s
                                                                                                • Secure host to SAM and back end to SAM communication with RSA based cryptography
                                                                                                • Support ISO/IEC 7816 baud rates and true random number generator (TRNG)

                                                                                                Tekniske specifikationer

                                                                                                Frequency

                                                                                                3.5712MHz

                                                                                                Current Consumption

                                                                                                15mA

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Product Range

                                                                                                MIFARE Series

                                                                                                Memory Size

                                                                                                264KB

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Module Interface

                                                                                                UART

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Singapore
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0003
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code