Kontakt mig, når varen er på lager
| Emballagetype | Antal | Enhedspris: | I alt |
|---|---|---|---|
| Klippet bånd | 1 | kr 130,790 | kr 130,79 |
| I alt | kr 130,79 | ||
| Antal | |
|---|---|
| 1+ | kr 130,790 |
| 5+ | kr 122,750 |
| 10+ | kr 114,700 |
| 50+ | kr 108,070 |
| 100+ | kr 100,100 |
| 250+ | kr 95,260 |
Produktoplysninger
Produktoversigt
CMWX1ZZABZ-078 is a compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver. This module can transfer data via a UART, SPI, or I²C peripheral interface. It is equipped with an ADC and up to 18 GPIO channels, allowing for flexible connections with sensors, switches, and status LEDs. It has pre-certified radio regulatory approvals for use on the 868MHz and 915MHz industrial, scientific, and medical (ISM) bands in most geographical regions of the world.
- Frequency range from 860 to 930MHz
- Semtech (SX1276) + STM (STM32L) chipset
- 128mA at 20dBm setting transmit mode current, 21.5mA at 125KHz BW receive mode current
- Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12
- Operating temperature range from -40 to +85°C
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
FSK, OOK, LoRa
915MHz
2.2V
18.5dBm
128mA
-
-
-133dBm
3.6V
I2C, SPI, UART, USB
Aircraft, Aerospace, Burning Equipments, Power Plant Ctrl, Traffic Signal, Transportation, Undersea
No SVHC (04-Feb-2026)
Tekniske dokumenter (3)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse