2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Udskriv side

                      WLM100

                      WLAN MOD, 802.11B, 2.4GHZ, U.FL CONN

                      EZURIO WLM100
                      EZURIO WLM100
                      EZURIO WLM100
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentEZURIO
                      Producentens varenummerWLM100
                      Varenummer2067032
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Produceres ikke længere

                      Produktoplysninger

                      ProducentEZURIO
                      Producentens varenummerWLM100
                      Varenummer2067032
                      Teknisk datablad

                      Data Sheet

                      RF ModulationDSSS
                      Data Rate Max1Mbps
                      Frequency Max2.497GHz
                      Sensitivity dBm-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Transmit Power-
                      Module InterfaceI2C, SPI, UART
                      Supply Current-
                      RF Transceiver ApplicationsConsumer Electronics, Healthcare and Fitness, Industrial Controls, Smart Energy
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Produktoversigt

                      WLM100 is a low power 802.11b WLAN module with ext. power amplifier, ext. antenna connector. The WLM100 fully certified module offers a quick, easy and cost effective way for device and appliances manufacturers to add WiFi capabilities to their products. The module provides multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32bit microcontroller via simple commands. The WLM100 is an ideal solution for organizations with limited or no WiFi or RF expertise, as it not only dramatically reduces RF design time but also removes the burden of testing and certification, allowing customers to focus on their core application, product or expertise. The module supports data rates up to 11Mbps, is compliant with 802.11b and meets regulatory and WiFi Alliance requirements.

                      • Infrastructure or adhoc mode
                      • Multiple UART and SPI interfaces
                      • Up to 921.6Kbps on UART
                      • Full WiFi stack including WPS and optional networking stack and services
                      • 802.11i security
                      • WEP, WPA, WPA2-PSK, Enterprise

                      Tekniske specifikationer

                      RF Modulation

                      DSSS

                      Frequency Max

                      2.497GHz

                      Supply Voltage Min

                      -

                      Transmit Power

                      -

                      Supply Current

                      -

                      Product Range

                      -

                      Data Rate Max

                      1Mbps

                      Sensitivity dBm

                      -

                      Supply Voltage Max

                      -

                      Module Interface

                      I2C, SPI, UART

                      RF Transceiver Applications

                      Consumer Electronics, Healthcare and Fitness, Industrial Controls, Smart Energy

                      SVHC

                      No SVHC (17-Dec-2014)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      United States
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85176200
                      US ECCN:5A002.a.1
                      EU ECCN:5A002.a.1
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (17-Dec-2014)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.01
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark