2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Udskriv side

                      ZULU-868

                      ZULU Plug & Play Radio Transceiver Module, 868 Mhz

                      RF SOLUTIONS ZULU-868
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentRF SOLUTIONS
                      Producentens varenummerZULU-868
                      Varenummer2133433
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 14 uge(r)

                      Kontakt mig, når varen er på lager

                      Antal
                      1+kr 171,540
                      5+kr 150,730
                      10+kr 145,890
                      50+kr 141,040
                      100+kr 132,090
                      250+kr 125,750
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 171,54 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentRF SOLUTIONS
                      Producentens varenummerZULU-868
                      Varenummer2133433
                      Teknisk datablad

                      Data Sheet

                      RF ModulationFSK, GFSK, OOK
                      Data Rate Max256Kbps
                      Frequency Max888MHz
                      Sensitivity dBm-116dBm
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      Transmit Power20dBm
                      Module InterfaceI2C, SPI, UART
                      Supply Current100mA
                      RF Transceiver ApplicationsNetworking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversigt

                      The ZULU-868 is a 868MHz RF transceiver module in DIP package. This module provides a highly integrated plug and play radio solution. Based on the Silicon Labs Si1000 chipset, the Zulu transceiver integrates a high power RF transmitter (+20dBm) with high sensitivity receiver (-121dBm) and an 8051 microcontroller. The Si1000 is a fully integrated mixed signal system on a chip MCU. It has industry's lowest power consumption in active, sleep and deep sleep modes. This ultra low power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.

                      • RF transceiver combined with on board 8051 microcontroller
                      • Range up to 2Km
                      • Ultra low power, 1.8V to 3.6V operation
                      • Frequency hopping capability
                      • Less than 600nA with RTC running
                      • Less than 1μA with RTC running and radio state retained
                      • Two built in brown out detectors cover sleep and active modes
                      • FSK, GFSK, and OOK modulation
                      • Auto frequency calibration (AFC)
                      • On chip crystal tuning

                      Applikationer

                      Communications & Networking, Lighting, System Monitoring, Security, Consumer Electronics, RF Communications

                      Advarsler

                      ESD sensitive device, take proper precaution while handling the device.

                      Tekniske specifikationer

                      RF Modulation

                      FSK, GFSK, OOK

                      Frequency Max

                      888MHz

                      Supply Voltage Min

                      2.2V

                      Transmit Power

                      20dBm

                      Supply Current

                      100mA

                      Product Range

                      -

                      Data Rate Max

                      256Kbps

                      Sensitivity dBm

                      -116dBm

                      Supply Voltage Max

                      3.6V

                      Module Interface

                      I2C, SPI, UART

                      RF Transceiver Applications

                      Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems

                      SVHC

                      No SVHC (27-Jun-2024)

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      1 produkt fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.002722
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark