2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. UART
                                                                                                Udskriv side

                                                                                                USB-RS232-PCBA

                                                                                                USB Module, USB to RS232 UART Serial Converter, PCB

                                                                                                Date/Lot Code

                                                                                                FTDI
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                FTDI USB-RS232-PCBA
                                                                                                ProducentFTDI
                                                                                                Producentens varenummerUSB-RS232-PCBA
                                                                                                Varenummer1686451
                                                                                                ProduktsortimentFT232RQ IC device
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                90 På Lager

                                                                                                400 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 155,370
                                                                                                5+kr 150,720
                                                                                                10+kr 146,000
                                                                                                50+kr 142,860
                                                                                                100+kr 133,490
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 155,37 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                FTDI
                                                                                                ProducentFTDI
                                                                                                Producentens varenummerUSB-RS232-PCBA
                                                                                                Varenummer1686451
                                                                                                ProduktsortimentFT232RQ IC device
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Data Rate1Mbps
                                                                                                Module InterfaceRS232, Serial, UART, USB
                                                                                                Supply Voltage Min3.2V
                                                                                                Supply Voltage Max3.4V
                                                                                                Product RangeFT232RQ IC device
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.

                                                                                                • USB-RS232-PCB provides a USB to RS232 Serial UART interface.
                                                                                                • Entire USB protocol handled by the electronics on the PCB.
                                                                                                • EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
                                                                                                • UART interface support for 7 or 8 data bits
                                                                                                • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                • Data transfer rates up to 1 Mbaud
                                                                                                • Internal EEPROM with user writeable area
                                                                                                • Support for FT232R FTDIChip-ID™ feature for improved security
                                                                                                • PCB is USB Powered - no external supply required
                                                                                                • Low USB bandwidth consumption

                                                                                                Applikationer

                                                                                                Communications & Networking, Wireless, Industrial, Sensing & Instrumentation

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Module Interface

                                                                                                RS232, Serial, UART, USB

                                                                                                Supply Voltage Max

                                                                                                3.4V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Data Rate

                                                                                                1Mbps

                                                                                                Supply Voltage Min

                                                                                                3.2V

                                                                                                Product Range

                                                                                                FT232RQ IC device

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.004509
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code