Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 404,420 |
Produktoversigt
USB433WACDB is an USB 2.0 AC600 mini dual-band wireless-AC network adapter. The USB433WACDB USB 2.0 mini AC600 wireless network adapter lets you add Wireless-AC connectivity to a desktop or laptop computer through a conveniently small USB adapter. With bandwidth-intensive applications like streaming HD video, online conferencing, file transfers and gaming becoming more demanding, this Wireless-AC adapter gives you added speed and range for your office or home wireless network when paired with an 802.11ac router. The dual-band USB Wi-Fi adapter supports maximum data rates of up to 433Mbps on the 5GHz band, plus up to 150 Mbps on the 2.4GHz band. This versatile network adapter features a 1T1R (1 transmitter, 1 receiver) antenna design, with a physical WPS button for secure, one-touch device registration. To integrate with all of your networking devices, the 802.11ac USB adapter is backward compatible with 802.11a/b/g/n networks.
- USB 2.0 host interface
- 1 transmitter / 1 receiver (1x1:1) antenna configuration
- Supports WEP (64-128-bit), WPA and WPA2 wireless security
- WPS hardware button, supports WMM quality of service, compact design
- 2.4000~2.4835GHz, 5.150~5.825GHz frequency range
- 5V DC input/output voltage
- 0°C to 40°C (32°F to 104°F) operating temperature
- Blue colour
- Plastic material
- 1.4in (3.5cm) product length, 0.6in (1.5cm) product width, 0.3in (7mm) product height
Indhold
USB wireless adapter, Instruction manual.
Tekniske specifikationer
5GHz
Online Conferencing, HD Video Streaming, File Transfers, Gaming
To Be Advised
Ethernet, USB
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse