2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. GPS Modules & Receivers
                                                                                                Udskriv side

                                                                                                TESEO-LIV4FTR

                                                                                                GNSS Module, Low Power, 1.57542GHZ, 0.8M, NMEA Protocol, I2C/UART Interface

                                                                                                STMICROELECTRONICS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                STMICROELECTRONICS TESEO-LIV4FTR
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerTESEO-LIV4FTR
                                                                                                Varenummer
                                                                                                Genoprullet4208704RL
                                                                                                Klippet bånd4208704
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 10 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Emballagemuligheder
                                                                                                Klippet bånd & Genoprullet
                                                                                                Antal
                                                                                                1+kr 87,520
                                                                                                5+kr 85,580
                                                                                                10+kr 83,640
                                                                                                50+kr 81,630
                                                                                                100+kr 79,700
                                                                                                250+kr 77,760
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                STMICROELECTRONICS
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerTESEO-LIV4FTR
                                                                                                Varenummer
                                                                                                Genoprullet4208704RL
                                                                                                Klippet bånd4208704
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                ProtocolNMEA
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.63V
                                                                                                No. of Channels-
                                                                                                Frequency RF1.57542GHz
                                                                                                Position Accuracy0.8m
                                                                                                Module InterfaceI2C, UART
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                TESEO-LIV4FTR is a tiny dual-band GNSS low power module. This module is an easy-to-use Global Navigation Satellite System (GNSS) standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/ BeiDou/QZSS). This module brings the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

                                                                                                • Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
                                                                                                • IRNSS constellation ready
                                                                                                • Tracking sensitivity of -162dBm
                                                                                                • Submeter positioning accuracy
                                                                                                • Embedded flash and firmware upgrade
                                                                                                • Free firmware configuration
                                                                                                • VCC/VBAT supply voltage range from 3V to 3.63V
                                                                                                • Tiny LCC-18 pin package (9.7 x 10.1mm)
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • 10μA standby current consumption and 48.8mA GNSS L1 & L5 tracking current consumption

                                                                                                Tekniske specifikationer

                                                                                                Protocol

                                                                                                NMEA

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                Frequency RF

                                                                                                1.57542GHz

                                                                                                Module Interface

                                                                                                I2C, UART

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Channels

                                                                                                -

                                                                                                Position Accuracy

                                                                                                0.8m

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Italy
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.00175