• DevKit HQ
        • eTechJournal
        • Kunstig intelligens
        • Internet of Things
        • Sikkerhed og overvågning
        • Sundhedsvæsen
        • OEM‑løsninger
        • EV-opladning
        • Transport
        • Industriel automatisering
        • Robotik
        • Vedligeholdelse og sikkerhed
        • Trådløs teknologi
        • Sensorteknologi
        • Strømstyring
        • Motorstyring
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
                      • DevKit HQ
                        • eTechJournal
                          • Kunstig intelligens
                            • Internet of Things
                              • Sikkerhed og overvågning
                                • Sundhedsvæsen
                                  • OEM‑løsninger
                                    • EV-opladning
                                      • Transport
                                        • Industriel automatisering
                                          • Robotik
                                            • Vedligeholdelse og sikkerhed
                                              • Trådløs teknologi
                                                • Sensorteknologi
                                                  • Strømstyring
                                                    • Motorstyring
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
                                                                            Besøg element14 Community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. Ethernet Modules & POE
                                                                                                Udskriv side

                                                                                                MC7455

                                                                                                AirPrime PCI Express High Speed Connectivity Mini Card, Wireless LTE-Advanced and UMTS Based Modem

                                                                                                SIERRA WIRELESS
                                                                                                SIERRA WIRELESS MC7455
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ProducentSIERRA WIRELESS
                                                                                                Producentens varenummerMC7455
                                                                                                Varenummer2630518
                                                                                                ProduktsortimentSierra Wireless MC Series
                                                                                                Også kendt som1102476
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                SIERRA WIRELESS
                                                                                                ProducentSIERRA WIRELESS
                                                                                                Producentens varenummerMC7455
                                                                                                Varenummer2630518
                                                                                                ProduktsortimentSierra Wireless MC Series
                                                                                                Også kendt som1102476
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Module ApplicationsComputing, Networking, Industrial IoT & M2M
                                                                                                Data Rate300Mbps
                                                                                                Module InterfaceUSB
                                                                                                Product RangeSierra Wireless MC Series
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The MC7455 is an AirPrime PCI Express high speed connectivity in a mini card which is compact, lightweight, wireless LTE-Advanced and UMTS based modem. It provides LTE-FDD, LTE-TDD, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA and GNSS connectivity for networking and M2M applications over several radio frequency bands and supports 3G roaming. It is regulatory approved by FCC, IC, CE, NCC, GCF, PTCRB standards and AT&T, verizon, sprint, vodafone approved. This module supports 4G LTE B1-B5, B7, B12, B13, B20, B25, B26, B29, B30, B41 frequency bands and 3G WCDMA B1, B2, B3, B4, B5, B8 frequency bands and 3G TD-SCDMA B39 frequency bands in north america and EMEA regions.

                                                                                                • 1.8V CPU performance IO voltage and 1.8V vref
                                                                                                • 4 GPIO, 1 flash LED output, 2 SIM interface 1.8V or 3V and PCM/I2S audio interface
                                                                                                • USB 3.0, USB 2.0 high speed USB interfaces
                                                                                                • Main, Aux/GNSS, GNSS antenna connectors
                                                                                                • Diversity, MIMO and GNSS bias antenna
                                                                                                • GPS, glonass, beidou and galileo satellite systems
                                                                                                • Standalone, SUPL 2.0, XTRA 3.0 modes
                                                                                                • APIs, AT commands control options, Windows 7, 8.1 and 10 android and Linux drivers
                                                                                                • 300Mbps peak D/L rate, 50Mbps peak U/L rate and 3G fallback
                                                                                                • Dimension of 51mm x 30mm x 2.7mm and temperature range from -40°C to +85°C
                                                                                                • FW/Application (firmware version): 02.08.02.00

                                                                                                Applikationer

                                                                                                Communications & Networking, Industrial, Wireless

                                                                                                Tekniske specifikationer

                                                                                                Module Applications

                                                                                                Computing, Networking, Industrial IoT & M2M

                                                                                                Module Interface

                                                                                                USB

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Data Rate

                                                                                                300Mbps

                                                                                                Product Range

                                                                                                Sierra Wireless MC Series

                                                                                                Tekniske dokumenter (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Vietnam
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85176200
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0087
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Avnet Nortec ApS/ Farnell Danmark A/S Marielundvej 41, 2. Sal 2730 Herlev Denmark