2. Transformers
                                                                                                3. Pulse Transformers
                                                                                                Udskriv side

                                                                                                78601/9C

                                                                                                Pulse Transformer, PCB, 1:1, 10 mH, 1.3 ohm, 56 Vµs, 1 kV, 786 Series

                                                                                                MURATA POWER SOLUTIONS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MURATA POWER SOLUTIONS 78601/9C
                                                                                                ProducentMURATA POWER SOLUTIONS
                                                                                                Producentens varenummer78601/9C
                                                                                                Varenummer1838979
                                                                                                Produktsortiment786 Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Leveringer starter fra 12.6.2026.

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 10,130
                                                                                                10+kr 9,990
                                                                                                25+kr 9,910
                                                                                                50+kr 9,690
                                                                                                100+kr 9,170
                                                                                                500+kr 7,970
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 10,13 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                MURATA POWER SOLUTIONS
                                                                                                ProducentMURATA POWER SOLUTIONS
                                                                                                Producentens varenummer78601/9C
                                                                                                Varenummer1838979
                                                                                                Produktsortiment786 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Turns Ratio1:1
                                                                                                Inductance10mH
                                                                                                DC Resistance1.3ohm
                                                                                                ET Constant56Vµs
                                                                                                Isolation Voltage1kV
                                                                                                Product Range786 Series
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                The 78601/9C is a 10mH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 1000μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.

                                                                                                • 121pF Interwinding capacitance
                                                                                                • 300°C for 10 seconds Peak wave solder temperature

                                                                                                Applikationer

                                                                                                Power Management

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Turns Ratio

                                                                                                1:1

                                                                                                DC Resistance

                                                                                                1.3ohm

                                                                                                Isolation Voltage

                                                                                                1kV

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Inductance

                                                                                                10mH

                                                                                                ET Constant

                                                                                                56Vµs

                                                                                                Product Range

                                                                                                786 Series

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.014