2. Transformers
                      3. Pulse Transformers

                      HCT Series Pulse Transformers:

                      8 produkter blev fundet

                      HCT Series Pulse Transformers

                      The Model HCT series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstanding provide an elevated degree of isolation from high voltage hazards.

                      • Low profile (6.5 mm) housing with >8 mm clearance and creepage
                      • Toroid core for high coupling and low radiation
                      • Designed for isolation power supplies using TI SN6501 and SN6505B
                      • Reinforced insulation for working voltage of 800 V
                      • Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
                      • Operating temperature range from ?40°C to +125°C
                      • AEC-Q200 compliant
                      • RoHS compliant
                      • Applications: RS-485, CAN Interface, Digital Input Modules, RS-232 Isolation
                      HCT Series datasheet
                      HCT Series Pulse TransformersBOURNS
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Turns Ratio
                      Inductance
                      DC Resistance
                      ET Constant
                      Isolation Voltage
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      HCTSM80910BAL-E1
                      BOURNS HCTSM80910BAL-E1
                      3361300RL

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 9:10
                      3. 300 µH
                      4. 0.3 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 9,990
                      Min: 100 / Flere: 1
                      9:10
                      300µH
                      0.3ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM80102AAL-E1
                      BOURNS HCTSM80102AAL-E1
                      3361297

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 1:2
                      3. 250 µH
                      4. 0.3 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      1+
                      kr 12,830
                      10+
                      kr 11,780
                      25+
                      kr 11,260
                      50+
                      kr 10,810
                      100+
                      kr 10,370
                      Min: 1 / Flere: 1
                      1:2
                      250µH
                      0.3ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM81017CAL-E1
                      BOURNS HCTSM81017CAL-E1
                      3361301RL

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 10:17
                      3. 350 µH
                      4. 0.42 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 10,370
                      Min: 100 / Flere: 1
                      10:17
                      350µH
                      0.42ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM80910BAL-E1
                      BOURNS HCTSM80910BAL-E1
                      3361300

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 9:10
                      3. 300 µH
                      4. 0.3 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      1+
                      kr 12,310
                      10+
                      kr 11,340
                      25+
                      kr 10,810
                      50+
                      kr 10,440
                      100+
                      kr 9,990
                      Min: 1 / Flere: 1
                      9:10
                      300µH
                      0.3ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM81017CAL-E1
                      BOURNS HCTSM81017CAL-E1
                      3361301

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 10:17
                      3. 350 µH
                      4. 0.42 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      1+
                      kr 12,830
                      10+
                      kr 11,780
                      25+
                      kr 11,260
                      50+
                      kr 10,890
                      100+
                      kr 10,370
                      Min: 1 / Flere: 1
                      10:17
                      350µH
                      0.42ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM80102AAL-E1
                      BOURNS HCTSM80102AAL-E1
                      3361297RL

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Pulse Transformer
                      2. 1:2
                      3. 250 µH
                      4. 0.3 ohm
                      5. 11 Vµs
                      6. HCT Series
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      100+
                      kr 10,370
                      Min: 100 / Flere: 1
                      1:2
                      250µH
                      0.3ohm
                      11Vµs
                      -
                      HCT Series
                      HCTSM110103HAL-E
                      BOURNS HCTSM110103HAL-E
                      4222237

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Pulse Transformer
                      2. AEC-Q200
                      3. 3:1
                      4. 6 µH
                      5. 0.8 ohm
                      6. 5 kV
                      7. HCT Series
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      1+
                      kr 59,850
                      5+
                      kr 48,800
                      10+
                      kr 46,270
                      20+
                      kr 41,640
                      50+
                      kr 38,500
                      Min: 1 / Flere: 1
                      3:1
                      6µH
                      0.8ohm
                      -
                      5kV
                      HCT Series
                      HCTSM110103HAL-E
                      BOURNS HCTSM110103HAL-E
                      4222237RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Pulse Transformer
                      2. AEC-Q200
                      3. 3:1
                      4. 6 µH
                      5. 0.8 ohm
                      6. 5 kV
                      7. HCT Series
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      Emballagemuligheder
                      10+
                      kr 46,270
                      20+
                      kr 41,640
                      50+
                      kr 38,500
                      Min: 10 / Flere: 1
                      3:1
                      6µH
                      0.8ohm
                      -
                      5kV
                      HCT Series
                      SammenlignPris forAntal
                      1-8 af 8 varer