5 Resultater fundet for "mktcpnslob2023"
Find et stort udvalg af Current Transformers hos Farnell Danmark. Vi har et stort udvalg af Current Transformers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Wago, Hobut, Carlo Gavazzi & Crompton - Te Connectivity
Vis
Køber
Ingeniør
Producent
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 373,280 5+ kr 334,440 10+ kr 327,710 | Min: 1 / Flere: 1 | Pluggable | - | - | - | Class 1 | - | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | |||||
Each | 1+ kr 1.347,000 | Min: 1 / Flere: 1 | Split Core | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ kr 114,520 5+ kr 111,080 10+ kr 106,520 20+ kr 104,360 50+ kr 102,270 | Min: 1 / Flere: 1 | Molded Case | 60A | 60:5 | - | Class 1 | - | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | |||||
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 303,140 5+ kr 284,540 10+ kr 270,640 20+ kr 269,970 | Min: 1 / Flere: 1 | 3-Phase Molded Case | - | 250:5 | - | Class 3 | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
Each | 1+ kr 126,950 5+ kr 124,420 10+ kr 121,820 20+ kr 119,290 50+ kr 116,830 | Min: 1 / Flere: 1 | Cable, Bus-bar | - | 300:5 | - | Class 0.5 | - | 5VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 300A | 5A | CTD-1X Series |