2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      5. Resultater

                      5 Resultater fundet for "mktcpnslob2023"

                      Find et stort udvalg af Current Transformers hos Farnell Danmark. Vi har et stort udvalg af Current Transformers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Wago, Hobut, Carlo Gavazzi & Crompton - Te Connectivity
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      CT Construction
                      Input Current
                      Current Ratio
                      Frequency Min
                      Accuracy Class
                      Frequency Max
                      Power Rating
                      Window Diameter
                      Frequency Range
                      Transformer Mounting
                      Transformer Terminals
                      Transformer Applications
                      Primary Current
                      Secondary Current Nom
                      Product Range
                      Emballage
                      Ingen filtre anvendt
                      0 Filtre valgt
                      SammenlignPris forAntal
                      855-401/400-501
                      WAGO 855-401/400-501
                      2630780

                      Data Sheet

                      RoHS

                      WAGO
                      1. Current Transformer
                      2. Pluggable
                      3. Class 1
                      4. 5 VA
                      5. 50Hz to 60Hz
                      Each
                      1+
                      kr 373,280
                      5+
                      kr 334,440
                      10+
                      kr 327,710
                      Min: 1 / Flere: 1
                      Pluggable
                      -
                      -
                      -
                      Class 1
                      -
                      5VA
                      -
                      50Hz to 60Hz
                      Plug-In
                      Terminal Block
                      -
                      400A
                      1A
                      855 Series
                      855-5005/400-001
                      WAGO 855-5005/400-001
                      2630786

                      Data Sheet

                      RoHS

                      WAGO
                      1. Current Transformer
                      2. IP20
                      3. Split Core
                      4. 400:5
                      5. Class 1
                      6. 500 mVA
                      7. 42 mm
                      Each
                      1+
                      kr 1.347,000
                      Min: 1 / Flere: 1
                      Split Core
                      400A
                      400:5
                      50Hz
                      Class 1
                      60Hz
                      500mVA
                      42mm
                      -
                      Chassis Mount
                      Wire Leaded
                      Metering & Protection
                      400A
                      5A
                      855 Series
                      13-5-C5
                      HOBUT 13-5-C5
                      1373208

                      Data Sheet

                      RoHS

                      HOBUT
                      1. Current Transformer
                      2. Molded Case
                      3. 60:5
                      4. Class 1
                      5. 1 VA
                      6. 21 mm
                      Each
                      1+
                      kr 114,520
                      5+
                      kr 111,080
                      10+
                      kr 106,520
                      20+
                      kr 104,360
                      50+
                      kr 102,270
                      Min: 1 / Flere: 1
                      Molded Case
                      60A
                      60:5
                      -
                      Class 1
                      -
                      1VA
                      21mm
                      -
                      DIN Rail, Feet Mount
                      Screw
                      Metering
                      60A
                      5A
                      13 Series
                      M3N1-35-250/5
                      CROMPTON - TE CONNECTIVITY M3N1-35-250/5
                      3680049

                      Data Sheet

                      CROMPTON - TE CONNECTIVITY
                      1. Current Transformer
                      2. 3-Phase Molded Case
                      3. 250:5
                      4. Class 3
                      5. 2.5 VA
                      6. 50Hz / 60Hz
                      Each
                      1+
                      kr 303,140
                      5+
                      kr 284,540
                      10+
                      kr 270,640
                      20+
                      kr 269,970
                      Min: 1 / Flere: 1
                      3-Phase Molded Case
                      -
                      250:5
                      -
                      Class 3
                      -
                      2.5VA
                      -
                      50Hz / 60Hz
                      DIN Rail, Feet Mount
                      Screw
                      Metering
                      250A
                      5A
                      M3N1 Series
                      CTD1X3005AXXX
                      CARLO GAVAZZI CTD1X3005AXXX
                      4284981

                      Data Sheet

                      RoHS

                      CARLO GAVAZZI
                      1. Current Transformer
                      2. Cable
                      3. Bus-bar
                      4. 300:5
                      5. Class 0.5
                      6. 5 VA
                      7. 23 mm
                      8. 48Hz to 62Hz
                      Each
                      1+
                      kr 126,950
                      5+
                      kr 124,420
                      10+
                      kr 121,820
                      20+
                      kr 119,290
                      50+
                      kr 116,830
                      Min: 1 / Flere: 1
                      Cable, Bus-bar
                      -
                      300:5
                      -
                      Class 0.5
                      -
                      5VA
                      23mm
                      48Hz to 62Hz
                      DIN Rail, Panel Mount
                      Screw
                      -
                      300A
                      5A
                      CTD-1X Series
                      SammenlignPris forAntal
                      1-5 af 5 varer