0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

Current Transformers :

52 produkter blev fundet

Alle filtre

(1 Anvendt)

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
2630782

RoHS

Each
1+kr 434,400
5+kr 380,090
10+kr 314,920
Pluggable
-
35A
35:1
50Hz
Class 1
200mVA
60Hz
7.5mm
50Hz / 60Hz
DIN Rail, Panel Mount
Cage Clamp
Metering & Protection
35A
1A
855 Series
2630780

RoHS

Each
1+kr 306,510
5+kr 300,390
10+kr 294,260
Pluggable
-
-
-
-
Class 1
5VA
-
-
50Hz to 60Hz
Plug-In
Terminal Block
-
400A
1A
855 Series
3484845

RoHS

Each
1+kr 1.245,000
5+kr 1.220,000
1-Phase Bushing Type
-
-
2000:1
-
Class 1
12.5VA
-
-
60Hz
Chassis Mount
Screw
Metering
2kA
1A
SENTRON 4NC Series
4567366

RoHS

Each
1+kr 939,970
5+kr 921,190
10+kr 902,330
25+kr 883,550
Split Core
-
-
100:1
-
Class 1
0.2VA
-
18mm
50Hz to 60Hz
Cable Mount
Wire Leaded
Metering & Protection
100A
1A
855 Series
2630795

RoHS

Each
1+kr 268,110
5+kr 262,750
10+kr 257,400
20+kr 252,040
Pluggable
-
50A
50:1
50Hz
Class 3
1.25VA
60Hz
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
50A
1A
855 Series
2930884

RoHS

Each
1+kr 479,990
5+kr 380,340
10+kr 372,700
Core Balance
1:1000
-
1:1
50Hz
-
-
60Hz
35mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
2630788

RoHS

Each
1+kr 1.317,000
Split Core
-
1kA
1:1
50Hz
Class 0.5
500mVA
60Hz
42mm
-
Chassis Mount
Wire Leaded
Metering & Protection
1kA
1A
855 Series
2630784

RoHS

Each
1+kr 1.079,000
Split Core
-
400A
400:1
50Hz
Class 0.5
500mVA
60Hz
42mm
-
Chassis Mount
Wire Leaded
Metering & Protection
400A
1A
855 Series
2630796

RoHS

Each
1+kr 262,680
5+kr 257,400
10+kr 252,190
20+kr 246,900
Pluggable
-
100A
100:1
50Hz
Class 1
2.5VA
60Hz
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
100A
1A
855 Series
2630777

RoHS

Each
1+kr 268,110
5+kr 262,750
10+kr 257,400
20+kr 252,040
Pluggable
-
600A
600:1
50Hz
Class 1
10VA
60Hz
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
600A
1A
855 Series
2930885

RoHS

Each
1+kr 661,090
5+kr 523,860
10+kr 513,400
Core Balance
1:1000
-
1:1
50Hz
-
-
60Hz
70mm
50Hz / 60Hz
Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
2930886

RoHS

Each
1+kr 1.140,000
Core Balance
1:1000
-
1:1
50Hz
-
-
60Hz
120mm
50Hz / 60Hz
Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
2630783

RoHS

Each
1+kr 457,170
5+kr 400,030
10+kr 331,440
Pluggable
-
64A
64:1
50Hz
Class 1
200mVA
60Hz
7.5mm
50Hz / 60Hz
DIN Rail, Panel Mount
Cage Clamp
Metering & Protection
64A
1A
855 Series
2630776

RoHS

Each
1+kr 278,540
5+kr 272,960
10+kr 267,380
20+kr 261,800
Pluggable
-
200A
200:1
50Hz
Class 1
5VA
60Hz
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
200A
1A
855 Series
2630797

RoHS

Each
1+kr 268,110
5+kr 262,750
10+kr 257,400
20+kr 252,040
Pluggable
-
400A
400:1
50Hz
Class 1
10VA
60Hz
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
400A
1A
855 Series
3484784

RoHS

Each
1+kr 653,520
1-Phase Bushing Type
-
-
200:1
-
Class 1
5VA
-
-
60Hz
Chassis Mount
Screw
Metering
200A
1A
SENTRON 4NC Series
3492120

RoHS

Each
1+kr 10.061,540
3-Phase
-
-
-
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Panel Mount
Flat Connector
Metering & Protection
820A
1A
-
3484758

RoHS

Each
1+kr 653,520
1-Phase Bushing Type
-
-
75:1
-
Class 1
2.5VA
-
-
60Hz
Chassis Mount
Screw
Metering
75A
1A
SENTRON 4NC Series
3484811

RoHS

Each
1+kr 750,910
1-Phase Bushing Type
-
-
500:1
-
Class 1
5VA
-
-
60Hz
Chassis Mount
Screw
Metering
500A
1A
SENTRON 4NC Series
3484761

RoHS

Each
1+kr 693,670
1-Phase Bushing Type
-
-
100:1
-
Class 0.5
1VA
-
-
60Hz
Chassis Mount
Screw
Metering
100A
1A
SENTRON 4NC Series
3484754

RoHS

Each
1+kr 653,520
1-Phase Bushing Type
-
-
50:1
-
Class 1
1.2VA
-
-
60Hz
Chassis Mount
Screw
Metering
50A
1A
SENTRON 4NC Series
3484840

RoHS

Each
1+kr 1.382,870
1-Phase Bushing Type
-
-
1500:1
-
Class 0.5
10VA
-
-
60Hz
Chassis Mount
Screw
Metering
1.5kA
1A
SENTRON 4NC Series
3484756

RoHS

Each
1+kr 653,520
1-Phase Bushing Type
-
-
60:1
-
Class 1
1.2VA
-
-
60Hz
Chassis Mount
Screw
Metering
60A
1A
SENTRON 4NC Series
3484848

RoHS

Each
1+kr 1.472,090
1-Phase Bushing Type
-
-
2500:1
-
Class 1
12.5VA
-
-
60Hz
Chassis Mount
Screw
Metering
2.5kA
1A
SENTRON 4NC Series
3484825

RoHS

Each
1+kr 1.085,480
1-Phase Bushing Type
-
-
800:1
-
Class 1
10VA
-
-
60Hz
Chassis Mount
Screw
Metering
800A
1A
SENTRON 4NC Series
1-25 af 52 varer
af 3 side(r)

førende producenter

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS