Current Transformers:
341 produkter blev fundetVis
Køber
Ingeniør
Producent
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 604,970 5+ kr 479,420 10+ kr 469,820 | I alt:kr 604,97 Min: 1 / Flere: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ kr 439,540 5+ kr 353,570 10+ kr 306,870 20+ kr 300,720 | I alt:kr 439,54 Min: 1 / Flere: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ kr 1.686,000 | I alt:kr 1.686,00 Min: 1 / Flere: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ kr 83,830 10+ kr 79,110 25+ kr 74,390 50+ kr 69,440 100+ kr 64,800 | I alt:kr 83,83 Min: 1 / Flere: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ kr 341,600 5+ kr 334,780 10+ kr 327,970 25+ kr 321,070 50+ kr 314,260 | I alt:kr 341,60 Min: 1 / Flere: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ kr 76,380 10+ kr 64,760 25+ kr 58,690 50+ kr 51,790 100+ kr 50,750 | I alt:kr 76,38 Min: 1 / Flere: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ kr 99,030 10+ kr 82,850 25+ kr 77,910 50+ kr 61,130 100+ kr 59,930 | I alt:kr 99,03 Min: 1 / Flere: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ kr 434,400 5+ kr 380,090 10+ kr 314,920 | I alt:kr 434,40 Min: 1 / Flere: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ kr 79,710 10+ kr 62,400 25+ kr 54,160 50+ kr 53,190 100+ kr 52,140 | I alt:kr 79,71 Min: 1 / Flere: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ kr 135,670 5+ kr 116,260 10+ kr 106,140 20+ kr 92,120 50+ kr 90,250 | I alt:kr 135,67 Min: 1 / Flere: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ kr 458,430 5+ kr 368,710 10+ kr 320,050 20+ kr 313,660 | I alt:kr 458,43 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT105 Series | |||||
Each | 1+ kr 264,220 5+ kr 256,070 10+ kr 250,550 | I alt:kr 264,22 Min: 1 / Flere: 1 | Modular | - | - | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ kr 208,080 5+ kr 178,320 10+ kr 162,880 20+ kr 141,370 50+ kr 138,520 | I alt:kr 208,08 Min: 1 / Flere: 1 | Molded Case | - | 2:1 | 10A | 10:5 | - | Class 1 | - | - | 2.5VA | - | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 10A | - | 5A | 16 Series | |||||
Each | 1+ kr 130,420 5+ kr 111,740 10+ kr 102,070 20+ kr 88,610 50+ kr 86,820 | I alt:kr 130,42 Min: 1 / Flere: 1 | Molded Case | - | - | 50A | 50:5 | - | Class 1 | - | - | 1VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 50A | - | 5A | 13 Series | |||||
Each | 1+ kr 412,180 5+ kr 326,660 10+ kr 320,140 | I alt:kr 412,18 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 150A | - | 5A | CT105 Series | |||||
Each | 1+ kr 1.061,000 | I alt:kr 1.061,00 Min: 1 / Flere: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 692,480 5+ kr 548,750 10+ kr 538,780 20+ kr 528,810 | I alt:kr 692,48 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | - | - | 100:5 | - | Class 3 | - | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | M3N1 Series | |||
Each | 1+ kr 401,840 5+ kr 323,210 10+ kr 280,560 20+ kr 274,940 | I alt:kr 401,84 Min: 1 / Flere: 1 | Split Core | - | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | 5A | - | |||||
Each | 1+ kr 419,900 5+ kr 337,750 10+ kr 293,150 20+ kr 287,310 | I alt:kr 419,90 Min: 1 / Flere: 1 | Split Core | - | - | 300A | 300:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 300A | - | 5A | - | |||||
Each | 1+ kr 957,480 | I alt:kr 957,48 Min: 1 / Flere: 1 | Split Core | - | - | 400A | 400:5 | 50Hz | Class 1 | 60Hz | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ kr 259,350 5+ kr 254,140 10+ kr 249,010 | I alt:kr 259,35 Min: 1 / Flere: 1 | Pluggable | - | - | - | - | - | Class 1 | - | - | 5VA | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ kr 558,870 | I alt:kr 558,87 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | Class 1 | - | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 100mA | DL3N1 Series | ||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 370,810 5+ kr 298,320 10+ kr 258,900 | I alt:kr 370,81 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | - | - | 125:0.1 | - | Class 1 | - | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 125A | - | 100mA | DL3N1 Series | |||
3680107 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 558,870 | I alt:kr 558,87 Min: 1 / Flere: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 100mA | DL3N1 Series | |||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 325,190 | I alt:kr 325,19 Min: 1 / Flere: 1 | Molded Case | - | - | - | 400:5 | - | Class 1 | - | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | Metering | - | 400A | - | 5A | XL3D Series | |||