600A Current Transformers:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 383,130 5+ kr 308,190 10+ kr 267,510 20+ kr 262,130 | Min: 1 / Flere: 1 | Pluggable | - | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ kr 1.537,000 | Min: 1 / Flere: 1 | Split Core | - | 600A | 600:5 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ kr 472,500 5+ kr 380,060 10+ kr 329,880 20+ kr 323,300 | Min: 1 / Flere: 1 | Pluggable | - | 600A | 600:1 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 1A | 855 Series | |||||
1227876 | CROMPTON - TE CONNECTIVITY | Each | 1+ kr 138,080 5+ kr 137,860 10+ kr 125,140 20+ kr 118,960 50+ kr 105,350 | Min: 1 / Flere: 1 | Molded Case | 600:5 | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | - | - | Feet Mount | Fast-on | Metering & Protection | 600A | 5A | PE601 Series | |||
Each | 1+ kr 327,570 5+ kr 318,740 10+ kr 311,550 | Min: 1 / Flere: 1 | Split Core | - | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | - |