2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. Resultater

                                                                                                15 Resultater fundet for "Power"

                                                                                                Find et stort udvalg af Current Transformers hos Farnell Danmark. Vi har et stort udvalg af Current Transformers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Hobut, Magnelab & Omron Industrial Automation
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Input Current
                                                                                                Current Ratio
                                                                                                Frequency Min
                                                                                                Accuracy Class
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Ingen filtre anvendt
                                                                                                0 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                CTSCM40300/5
                                                                                                HOBUT CTSCM40300/5
                                                                                                1373202

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 40 mm
                                                                                                7. 50Hz / 60Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 461,530
                                                                                                5+
                                                                                                kr 371,250
                                                                                                10+
                                                                                                kr 322,230
                                                                                                20+
                                                                                                kr 315,820
                                                                                                Split Core
                                                                                                -
                                                                                                300A
                                                                                                300:5
                                                                                                50Hz
                                                                                                Class 1
                                                                                                2.5VA
                                                                                                60Hz
                                                                                                40mm
                                                                                                50Hz / 60Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Protection
                                                                                                300A
                                                                                                5A
                                                                                                -
                                                                                                SCT-1250-200
                                                                                                MAGNELAB SCT-1250-200
                                                                                                1797762

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MAGNELAB
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. Class 1
                                                                                                4. 32 mm
                                                                                                5. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 604,970
                                                                                                5+
                                                                                                kr 479,420
                                                                                                10+
                                                                                                kr 469,820
                                                                                                Split Core
                                                                                                -
                                                                                                200A
                                                                                                -
                                                                                                50Hz
                                                                                                Class 1
                                                                                                -
                                                                                                400Hz
                                                                                                32mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Protection
                                                                                                200A
                                                                                                -
                                                                                                SCT-1250 Series
                                                                                                E54-CT1..
                                                                                                OMRON INDUSTRIAL AUTOMATION E54-CT1..
                                                                                                2291967

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                OMRON INDUSTRIAL AUTOMATION
                                                                                                1. Current Transformer
                                                                                                2. E5AK Series
                                                                                                3. 5.8 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 385,750
                                                                                                5+
                                                                                                kr 378,600
                                                                                                10+
                                                                                                kr 371,370
                                                                                                50+
                                                                                                kr 344,860
                                                                                                -
                                                                                                -
                                                                                                50A
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                5.8mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Fast-on
                                                                                                Metering
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                SCT-0400-025
                                                                                                MAGNELAB SCT-0400-025
                                                                                                1797759

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MAGNELAB
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. Class 1
                                                                                                4. 10.2 mm
                                                                                                5. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 439,540
                                                                                                5+
                                                                                                kr 353,570
                                                                                                10+
                                                                                                kr 306,870
                                                                                                20+
                                                                                                kr 300,720
                                                                                                Split Core
                                                                                                -
                                                                                                25A
                                                                                                -
                                                                                                50Hz
                                                                                                Class 1
                                                                                                -
                                                                                                400Hz
                                                                                                10.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Protection
                                                                                                25A
                                                                                                -
                                                                                                SCT-0400 Series
                                                                                                SCT-0750-005*
                                                                                                MAGNELAB SCT-0750-005*
                                                                                                1797754

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MAGNELAB
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. Class 1
                                                                                                4. 19 mm
                                                                                                5. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 450,860
                                                                                                5+
                                                                                                kr 357,240
                                                                                                10+
                                                                                                kr 350,120
                                                                                                Split Core
                                                                                                -
                                                                                                5A
                                                                                                -
                                                                                                50Hz
                                                                                                Class 1
                                                                                                -
                                                                                                400Hz
                                                                                                19mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Protection
                                                                                                5A
                                                                                                -
                                                                                                SCT-0750 Series
                                                                                                CT160-5-H7
                                                                                                HOBUT CT160-5-H7
                                                                                                1758725

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Molded Case
                                                                                                3. 20:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                Each
                                                                                                1+
                                                                                                kr 235,690
                                                                                                5+
                                                                                                kr 189,580
                                                                                                10+
                                                                                                kr 164,590
                                                                                                20+
                                                                                                kr 161,600
                                                                                                50+
                                                                                                kr 158,540
                                                                                                Molded Case
                                                                                                4:1
                                                                                                20A
                                                                                                20:5
                                                                                                -
                                                                                                Class 1
                                                                                                2.5VA
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                DIN Rail, Feet Mount
                                                                                                Screw
                                                                                                Metering
                                                                                                20A
                                                                                                5A
                                                                                                16 Series
                                                                                                CT160-5-F7
                                                                                                HOBUT CT160-5-F7
                                                                                                1758723

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Molded Case
                                                                                                3. 10:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                Each
                                                                                                1+
                                                                                                kr 228,680
                                                                                                5+
                                                                                                kr 196,070
                                                                                                10+
                                                                                                kr 178,990
                                                                                                20+
                                                                                                kr 155,340
                                                                                                50+
                                                                                                kr 152,200
                                                                                                Molded Case
                                                                                                2:1
                                                                                                10A
                                                                                                10:5
                                                                                                -
                                                                                                Class 1
                                                                                                2.5VA
                                                                                                -
                                                                                                -
                                                                                                -
                                                                                                DIN Rail, Feet Mount
                                                                                                Screw
                                                                                                Metering
                                                                                                10A
                                                                                                5A
                                                                                                16 Series
                                                                                                CT105F-150/5-2.5/1
                                                                                                HOBUT CT105F-150/5-2.5/1
                                                                                                1758719

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. 3-Phase Molded Case
                                                                                                3. 150:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 50Hz / 60Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 456,210
                                                                                                3-Phase Molded Case
                                                                                                30:1
                                                                                                150A
                                                                                                150:5
                                                                                                50Hz
                                                                                                Class 1
                                                                                                2.5VA
                                                                                                60Hz
                                                                                                -
                                                                                                50Hz / 60Hz
                                                                                                Feet Mount
                                                                                                Screw
                                                                                                Metering
                                                                                                150A
                                                                                                5A
                                                                                                CT105 Series
                                                                                                13-5-C5
                                                                                                HOBUT 13-5-C5
                                                                                                1373208

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Molded Case
                                                                                                3. 60:5
                                                                                                4. Class 1
                                                                                                5. 1 VA
                                                                                                6. 21 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 140,640
                                                                                                5+
                                                                                                kr 120,490
                                                                                                10+
                                                                                                kr 110,050
                                                                                                20+
                                                                                                kr 95,500
                                                                                                50+
                                                                                                kr 93,560
                                                                                                Molded Case
                                                                                                -
                                                                                                60A
                                                                                                60:5
                                                                                                -
                                                                                                Class 1
                                                                                                1VA
                                                                                                -
                                                                                                21mm
                                                                                                -
                                                                                                DIN Rail, Feet Mount
                                                                                                Screw
                                                                                                Metering
                                                                                                60A
                                                                                                5A
                                                                                                13 Series
                                                                                                CTSCMICRO19-250/5-T
                                                                                                HOBUT CTSCMICRO19-250/5-T
                                                                                                2448034

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 250:5
                                                                                                4. Class 1
                                                                                                5. 2 VA
                                                                                                6. 19 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 532,330
                                                                                                5+
                                                                                                kr 421,840
                                                                                                10+
                                                                                                kr 413,410
                                                                                                Split Core
                                                                                                250:05:00
                                                                                                250A
                                                                                                250:5
                                                                                                -
                                                                                                Class 1
                                                                                                2VA
                                                                                                -
                                                                                                19mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Screw
                                                                                                Metering & Protection
                                                                                                250A
                                                                                                5A
                                                                                                Micro 19 Series
                                                                                                CTSCMICRO19-150/5-T
                                                                                                HOBUT CTSCMICRO19-150/5-T
                                                                                                2448032

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 150:5
                                                                                                4. Class 1
                                                                                                5. 500 mVA
                                                                                                6. 19 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 532,330
                                                                                                5+
                                                                                                kr 421,840
                                                                                                10+
                                                                                                kr 413,410
                                                                                                Split Core
                                                                                                150:5
                                                                                                150A
                                                                                                150:5
                                                                                                -
                                                                                                Class 1
                                                                                                500mVA
                                                                                                -
                                                                                                19mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Screw
                                                                                                Metering & Protection
                                                                                                150A
                                                                                                5A
                                                                                                Micro 19 Series
                                                                                                CTSCMICRO19-100/5-T
                                                                                                HOBUT CTSCMICRO19-100/5-T
                                                                                                2448030

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 100:5
                                                                                                4. Class 1
                                                                                                5. 500 mVA
                                                                                                6. 19 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 532,330
                                                                                                5+
                                                                                                kr 421,840
                                                                                                10+
                                                                                                kr 413,410
                                                                                                Split Core
                                                                                                100:5
                                                                                                100A
                                                                                                100:5
                                                                                                -
                                                                                                Class 1
                                                                                                500mVA
                                                                                                -
                                                                                                19mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Screw
                                                                                                Metering & Protection
                                                                                                100A
                                                                                                5A
                                                                                                Micro 19 Series
                                                                                                CTSCM40200/5
                                                                                                HOBUT CTSCM40200/5
                                                                                                1373200

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 200:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 40 mm
                                                                                                7. 50Hz / 60Hz
                                                                                                Each
                                                                                                1+
                                                                                                kr 461,530
                                                                                                5+
                                                                                                kr 371,250
                                                                                                10+
                                                                                                kr 322,230
                                                                                                20+
                                                                                                kr 315,820
                                                                                                Split Core
                                                                                                -
                                                                                                200A
                                                                                                200:5
                                                                                                50Hz
                                                                                                Class 1
                                                                                                2.5VA
                                                                                                60Hz
                                                                                                40mm
                                                                                                50Hz / 60Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Protection
                                                                                                200A
                                                                                                5A
                                                                                                -
                                                                                                CTSCMICRO19-125/5-T
                                                                                                HOBUT CTSCMICRO19-125/5-T
                                                                                                2448031

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 125:5
                                                                                                4. Class 1
                                                                                                5. 500 mVA
                                                                                                6. 19 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 532,330
                                                                                                5+
                                                                                                kr 421,840
                                                                                                10+
                                                                                                kr 413,410
                                                                                                Split Core
                                                                                                125:05:00
                                                                                                125A
                                                                                                125:5
                                                                                                -
                                                                                                Class 1
                                                                                                500mVA
                                                                                                -
                                                                                                19mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Screw
                                                                                                Metering & Protection
                                                                                                125A
                                                                                                5A
                                                                                                Micro 19 Series
                                                                                                CTSCMICRO19-200/5-T
                                                                                                HOBUT CTSCMICRO19-200/5-T
                                                                                                2448033

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                HOBUT
                                                                                                1. Current Transformer
                                                                                                2. Split Core
                                                                                                3. 200:5
                                                                                                4. Class 1
                                                                                                5. 1 VA
                                                                                                6. 19 mm
                                                                                                Each
                                                                                                1+
                                                                                                kr 532,330
                                                                                                5+
                                                                                                kr 421,840
                                                                                                10+
                                                                                                kr 413,410
                                                                                                Split Core
                                                                                                200:5
                                                                                                200A
                                                                                                200:5
                                                                                                -
                                                                                                Class 1
                                                                                                1VA
                                                                                                -
                                                                                                19mm
                                                                                                -
                                                                                                Chassis Mount
                                                                                                Screw
                                                                                                Metering & Protection
                                                                                                200A
                                                                                                5A
                                                                                                Micro 19 Series
                                                                                                SammenlignPris forAntal
                                                                                                1-15 af 15 varer
                                                                                                af 1 side(r)