CT105 Series Current Transformers:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 362,290 5+ kr 353,860 10+ kr 340,130 20+ kr 313,110 | Min: 1 / Flere: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ kr 384,630 5+ kr 374,110 10+ kr 359,270 | Min: 1 / Flere: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ kr 344,130 5+ kr 333,840 10+ kr 320,040 | Min: 1 / Flere: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series |