CT Series Current Transformers:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 56,790 10+ kr 49,250 25+ kr 46,860 50+ kr 46,410 100+ kr 46,190 | Min: 1 / Flere: 1 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ kr 56,790 10+ kr 49,250 25+ kr 46,860 50+ kr 40,590 100+ kr 39,180 | Min: 1 / Flere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ kr 57,160 10+ kr 48,350 25+ kr 45,520 50+ kr 43,580 100+ kr 43,210 | Min: 1 / Flere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ kr 38,880 10+ kr 34,030 25+ kr 32,390 50+ kr 31,120 100+ kr 29,480 | Min: 1 / Flere: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1200+ kr 58,480 | Min: 1200 / Flere: 1200 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
RED LION | Each | 1+ kr 522,350 | Min: 1 / Flere: 1 | Donut | - | 200:5 | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series |