Current Transformers:
369 produkter blev fundetVis
Køber
Ingeniør
Producent
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.017,000 | - | Split Core | - | - | - | - | Class 1 | 2.5VA | - | - | - | 23.9mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 300A | - | 5A | CTA Series | ||||||
Each | 1+ kr 1.175,000 | - | Split Core | - | - | - | - | Class 1 | 10VA | - | - | - | 35.7mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 600A | - | 5A | CTA Series | ||||||
Each | 1+ kr 965,440 5+ kr 837,930 10+ kr 807,490 25+ kr 791,370 50+ kr 775,180 | - | Split Core | - | - | 250:5 | - | Class 1 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 250A | - | 5A | CTA Series | ||||||
Each | 1+ kr 185,970 10+ kr 145,490 25+ kr 126,300 50+ kr 124,050 100+ kr 121,730 | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-2X Series | ||||||
Each | 1+ kr 176,450 10+ kr 138,070 25+ kr 119,850 50+ kr 117,680 100+ kr 115,510 | - | Cable, Bus-bar | - | - | 125:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 125A | - | 5A | CTD-1X Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ kr 475,270 5+ kr 415,840 10+ kr 344,560 | - | Solid Core | - | - | 200:5 | - | Class 3 | 6VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 200A | - | 5A | PowerLogic Series | |||||
CARLO GAVAZZI | Each | 1+ kr 435,370 5+ kr 390,040 10+ kr 382,220 | - | 1-Phase | - | - | - | - | - | 500mW | - | - | - | 27mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 100A | - | - | MI Series | |||||
CARLO GAVAZZI | Each | 1+ kr 1.738,000 | - | True RMS AC | - | - | - | - | - | - | - | - | - | 27.2mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 50A | - | - | A82-30 Series | |||||
Each | 1+ kr 278,160 5+ kr 223,740 10+ kr 194,140 25+ kr 190,610 50+ kr 187,090 | - | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 400A | - | 5A | CTD-3X Series | ||||||
Each | 1+ kr 371,110 5+ kr 298,470 10+ kr 259,050 25+ kr 254,320 50+ kr 249,600 | - | Cable, Bus-bar | - | - | 1000:5 | - | Class 0.5 | - | - | - | - | 51mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 1kA | - | 5A | CTD-4X Series | ||||||
Each | 1+ kr 45,910 10+ kr 36,720 25+ kr 25,650 50+ kr 24,600 100+ kr 23,480 Flere priser... | - | 0-Phase Molded Case | - | - | - | - | - | - | - | - | - | 6mm | - | 60Hz | Through Hole | - | PC Pin | - | Metering & Protection | 15A | - | - | MR Series | ||||||
Each | 1+ kr 653,520 | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 521,180 2+ kr 412,860 5+ kr 342,340 | - | Nanocrystaline | - | - | - | - | - | - | - | - | - | 92mm | - | 50Hz / 60Hz | Feet Mount | - | - | - | Metering & Protection | 30A | - | - | CBCT | ||||||
Each | 1+ kr 692,920 | - | 1-Phase Bushing Type | - | - | 750:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 750A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.687,700 | - | Summation | - | - | - | - | - | - | - | - | - | 70mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 1.2kA | - | 200A | SENTRON 5SV8 Series | ||||||
Each | 1+ kr 10.061,540 | - | 3-Phase | - | - | - | - | - | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Flat Connector | - | Metering & Protection | 820A | - | 1A | - | ||||||
Each | 1+ kr 250,850 | - | Split Core | - | 100A | - | 50Hz | Class 1 | - | 400Hz | - | - | 19mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | - | SCT-0750 | ||||||
Each | 1+ kr 327,570 5+ kr 318,740 10+ kr 311,550 | - | Split Core | - | 600A | 600:5 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 600A | - | 5A | - | ||||||
Each | 1+ kr 209,710 2+ kr 202,330 5+ kr 196,310 | - | Nanocrystaline | - | - | - | - | - | - | - | - | - | 38mm | - | 50Hz / 60Hz | Feet Mount | - | - | - | Metering & Protection | 30A | - | - | CBCT | ||||||
Each | 1+ kr 591,810 | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 604,440 | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ kr 601,470 5+ kr 569,750 10+ kr 541,680 | - | 3-Phase Molded Case | - | - | 125:5 | - | Class 3 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 125A | - | 5A | M3N1 Series | |||||
Each | 1+ kr 1.360,570 | - | 1-Phase Bushing Type | - | - | 2000:5 | - | Class 0.5 | 20VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 591,810 | - | 1-Phase Bushing Type | - | - | 50:5 | - | Class 1 | 1.2VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 50A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 265,230 5+ kr 258,080 10+ kr 252,260 | - | Split Core | - | 500A | 500:5 | 50Hz | Class 1 | 5VA | 60Hz | - | - | 40mm | - | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 500A | - | 5A | - | ||||||