Current Transformers:
367 produkter blev fundetVis
Køber
Ingeniør
Producent
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 653,520 | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 200:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 591,810 | - | 1-Phase Bushing Type | - | - | 150:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 591,810 | - | 1-Phase Bushing Type | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 653,520 | - | 1-Phase Bushing Type | - | - | 150:1 | - | Class 1 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 500A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 150:1 | - | Class 0.5 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 862,430 | - | 1-Phase Bushing Type | - | - | 600:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 684,740 | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.026,000 | - | 1-Phase Bushing Type | - | - | 1200:5 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1.2kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.315,960 | - | 1-Phase Bushing Type | - | - | 2500:5 | - | Class 1 | 12.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2.5kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 591,810 | - | 1-Phase Bushing Type | - | - | 300:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 250:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 654,260 | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.241,610 | - | 1-Phase Bushing Type | - | - | 1000:1 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.011,130 | - | 1-Phase Bushing Type | - | - | 800:5 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 692,920 | - | 1-Phase Bushing Type | - | - | 400:5 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 703,330 | - | 1-Phase Bushing Type | - | - | 250:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.026,000 | - | 1-Phase Bushing Type | - | - | 800:5 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 1000:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 4.024,620 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ kr 653,520 | - | 1-Phase Bushing Type | - | - | 250:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 703,330 | - | 1-Phase Bushing Type | - | - | 300:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.263,910 | - | 1-Phase Bushing Type | - | - | 1500:1 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1.5kA | - | 1A | SENTRON 4NC Series | ||||||