Current Transformers:
367 produkter blev fundetVis
Køber
Ingeniør
Producent
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 800:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.472,090 | - | 1-Phase Bushing Type | - | - | 2500:1 | - | Class 1 | 12.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 2.5kA | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 174,900 | - | Nanocrystaline | - | - | - | - | - | - | - | - | - | 57mm | - | 50Hz / 60Hz | Feet Mount | - | - | - | Metering & Protection | 30A | - | - | CBCT | ||||||
Each | 1+ kr 244,900 5+ kr 226,450 10+ kr 211,850 | - | 3-Phase Molded Case | 25:1 | 125A | 125:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 125A | - | 5A | CT105 | ||||||
Each | 1+ kr 450,440 5+ kr 416,020 10+ kr 397,550 | - | Split Core | - | 50A | - | 50Hz | Class 1 | - | 400Hz | - | - | 19mm | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | SCT-0750 | ||||||
Each | 1+ kr 108,240 5+ kr 105,480 10+ kr 103,260 | - | Molded Case | - | 150A | 150:5 | - | Class 1 | 2.5VA | - | - | - | 21mm | - | - | DIN Rail, Feet Mount | - | Screw | - | Metering | 150A | - | 5A | 13 | ||||||
Each | 1+ kr 684,740 | - | 1-Phase Bushing Type | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 250A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 684,740 | - | 1-Phase Bushing Type | - | - | 150:5 | - | Class 0.5 | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 150A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 600:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 600A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 653,520 | - | 1-Phase Bushing Type | - | - | 300:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 300A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 636,040 | - | 1-Phase Bushing Type | - | - | 1000:5 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 200:5 | - | Class 0.2s | 2.5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 200A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.167,260 | - | 1-Phase Bushing Type | - | - | 1000:1 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 800:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 862,430 | - | 1-Phase Bushing Type | - | - | 750:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 750A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 693,670 | - | 1-Phase Bushing Type | - | - | 700:5 | - | Class 0.2s | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 700A | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.219,300 | - | 1-Phase Bushing Type | - | - | 1250:1 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1.25kA | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 750,910 | - | 1-Phase Bushing Type | - | - | 750:1 | - | Class 1 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 750A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.100,350 | - | 1-Phase Bushing Type | - | - | 800:1 | - | Class 0.5 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 15.576,750 | - | Summation | - | - | - | - | - | 2.5VA | - | - | - | 210mm | - | 0Hz to 2kHz | Chassis Mount | - | Terminal Block | - | Metering | 3.8kA | - | 630A | SENTRON 5SV8 Series | ||||||
Each | 1+ kr 703,330 | - | 1-Phase Bushing Type | - | - | 400:1 | - | Class 0.5 | 5VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 400A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.011,130 | - | 1-Phase Bushing Type | - | - | 1000:5 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 1kA | - | 5A | SENTRON 4NC Series | ||||||
Each | 1+ kr 2.431,170 | - | Summation | - | - | - | - | - | - | - | - | - | 105mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering | 1.5kA | - | 250A | SENTRON 5SV8 Series | ||||||
Each | 1+ kr 1.085,480 | - | 1-Phase Bushing Type | - | - | 800:1 | - | Class 1 | 10VA | - | - | - | - | - | 60Hz | Chassis Mount | - | Screw | - | Metering | 800A | - | 1A | SENTRON 4NC Series | ||||||
Each | 1+ kr 1.580,030 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||