Audio Transformers:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 107,440 5+ kr 105,270 10+ kr 103,110 50+ kr 101,020 100+ kr 98,860 Flere priser... | Min: 1 / Flere: 1 | 1:1 | 150ohm | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ kr 121,540 5+ kr 107,490 10+ kr 104,950 20+ kr 96,280 50+ kr 94,330 | Min: 1 / Flere: 1 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ kr 205,880 5+ kr 174,500 10+ kr 162,620 20+ kr 155,530 50+ kr 150,450 | Min: 1 / Flere: 1 | 1+1 : 1+1 | 150ohm | 150ohm | - | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series |