TY Series Audio Transformers:
11 produkter blev fundetVis
Køber
Ingeniør
Producent
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 85,850 5+ kr 76,820 10+ kr 67,870 20+ kr 66,300 50+ kr 60,790 | Min: 1 / Flere: 1 | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ kr 61,580 5+ kr 55,110 10+ kr 48,710 20+ kr 46,180 50+ kr 43,660 | Min: 1 / Flere: 1 | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ kr 59,650 5+ kr 53,370 10+ kr 47,170 20+ kr 44,700 50+ kr 42,230 | Min: 1 / Flere: 1 | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ kr 51,190 5+ kr 30,970 10+ kr 29,180 20+ kr 27,390 50+ kr 26,790 | Min: 1 / Flere: 1 | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ kr 46,270 10+ kr 44,620 25+ kr 43,060 50+ kr 39,330 | Min: 1 / Flere: 1 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
Each | 1+ kr 56,340 5+ kr 34,100 10+ kr 32,160 20+ kr 30,150 50+ kr 29,480 | Min: 1 / Flere: 1 | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ kr 73,130 5+ kr 44,330 10+ kr 41,710 20+ kr 39,100 50+ kr 38,210 | Min: 1 / Flere: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ kr 73,130 5+ kr 44,330 10+ kr 41,710 20+ kr 39,100 50+ kr 38,210 | Min: 1 / Flere: 1 | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ kr 74,250 5+ kr 66,410 10+ kr 58,730 20+ kr 57,380 50+ kr 52,530 | Min: 1 / Flere: 1 | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ kr 155,890 5+ kr 137,830 10+ kr 134,690 20+ kr 123,420 50+ kr 120,960 | Min: 1 / Flere: 1 | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ kr 47,240 5+ kr 46,120 10+ kr 45,070 25+ kr 43,950 50+ kr 40,220 | Min: 1 / Flere: 1 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series |