2. Tools & Production Supplies
                                                                                                3. Tools - Power & Machine Tools
                                                                                                4. Rotary Tools
                                                                                                Udskriv side

                                                                                                3000-1/25

                                                                                                Rotary Multi Tool Kit, Variable Speed, 130 W, 230 V, 33000 rpm, UK Plug

                                                                                                DREMEL
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                DREMEL 3000-1/25
                                                                                                DREMEL 3000-1/25
                                                                                                DREMEL 3000-1/25
                                                                                                DREMEL 3000-1/25
                                                                                                DREMEL 3000-1/25
                                                                                                DREMEL 3000-1/25
                                                                                                ProducentDREMEL
                                                                                                Producentens varenummer3000-1/25
                                                                                                Varenummer3516991
                                                                                                Produktsortiment3000
                                                                                                Også kendt somGTIN UPC EAN: 8710364074693
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                54 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 615,630
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 615,63 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                DREMEL
                                                                                                ProducentDREMEL
                                                                                                Producentens varenummer3000-1/25
                                                                                                Varenummer3516991
                                                                                                Produktsortiment3000
                                                                                                Også kendt somGTIN UPC EAN: 8710364074693
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC230V
                                                                                                Input Power130W
                                                                                                No Load Speed33000rpm
                                                                                                Product Range3000
                                                                                                Plug TypeUK Type G
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversigt

                                                                                                Work on your DIY projects comfortably for extended periods of time. This all-round Multi-Tool with interchangeable accessories and attachments allows you to tackle almost any detailed task that requires a perfect finish with just one machine. Go from cutting to trimming to polishing. Combined with a resourceful fan design and side vents, the ball bearing motor construction affords a cool-running tool with low noise and vibration, even under high load. The symmetrical design and lightweight housing give you a strong and fitted grip for high manoeuvrability and no fatigue. Be in total control of your project.

                                                                                                • Powerful 130W Motor
                                                                                                • Compatible with all Dremel accessories & attachments
                                                                                                • Variable speed: 10,000 - 33,000rpm
                                                                                                • Collet lock
                                                                                                • Twist Nose Cap for quick change of accessories
                                                                                                • Replaceable brushes
                                                                                                • Soft Grip for comfort
                                                                                                • Integrated hang hook
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                Indhold

                                                                                                Dremel 3000, 25 High Quality Dremel Accessories (Including EZ SpeedClic Accessories), High Quality Flex Shaft, Instruction Manual & Sturdy Storage Case

                                                                                                Tekniske specifikationer

                                                                                                Supply Voltage VAC

                                                                                                230V

                                                                                                No Load Speed

                                                                                                33000rpm

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Input Power

                                                                                                130W

                                                                                                Product Range

                                                                                                3000

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Mexico
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84672985
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.032432
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark