2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Cordless Screwdrivers
                      Udskriv side

                      44318

                      Electric Screwdriver Set, 3.5mm Slotted/PZ2 Pozidriv Electric Slimbit, USB Charger, L Boxx Mini, 7PC

                      WIHA 44318
                      WIHA 44318
                      WIHA 44318
                      WIHA 44318
                      WIHA 44318
                      WIHA 44318
                      WIHA 44318
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentWIHA
                      Producentens varenummer44318
                      Varenummer3385687
                      ProduktsortimentspeedE II
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      3 På Lager

                      7 Du kan reservere fra lager nu

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 1.713,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.713,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentWIHA
                      Producentens varenummer44318
                      Varenummer3385687
                      ProduktsortimentspeedE II
                      Teknisk datablad

                      Data Sheet

                      Battery Voltage-
                      Chuck Size-
                      Driver ShapeHex
                      Torque Max12N-m
                      Battery Capacity-
                      Kit ContentsE-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set
                      Torque Range N-m12N-m
                      Product RangespeedE II
                      Plug TypeEU, USB
                      SVHCNo SVHC (16-Jul-2019)

                      Produktoversigt

                      44318 is a E-screwdriver, speedE® II electric 7 pcs with slimBits, batteries and USB charger in L Box Mini. It is gentle on hands and muscles. Recommended by doctors and therapists at the German campaign for healthier backs. This is ideal tool for all screw-fastening tasks, such as power socket installation, work in switch cabinets, industrial maintenance and installation, motorised equipment maintenance and repair, household appliances and white goods, window and door installation, heating, air conditioning and plumbing installation, and bicycle, motorcycle and lawnmower repairs. It is also perfectly suited for furniture assembly, repairs and other fastening tasks related to hobbies in the home.

                      • 100% compatible with the Wiha Electric Vario family
                      • Makes handling easier (unique ring switch allows operation in all working positions)
                      • Simplifies your work (maximum illumination of the working area thanks to the LED ring light)
                      • Offers you full protection(slimBits tested at 10,000V AC and approved for 1,000V AC)
                      • Increases your speed (Work completed 3 times as fast thanks to the electric drive)

                      Indhold

                      1 x bit power slimBit electric - SL/PZ2, 1x slimBit electric bit Slotted 3.5mm x 75mm (41159), 1 x E-screwdriver handle speedE® II, 1 x charger for battery type 18500 li-ion with USB, 1 x battery set, 18500 li-ion 2 units in box (41914), 1 x L box mini.

                      Tekniske specifikationer

                      Battery Voltage

                      -

                      Driver Shape

                      Hex

                      Battery Capacity

                      -

                      Torque Range N-m

                      12N-m

                      Plug Type

                      EU, USB

                      Chuck Size

                      -

                      Torque Max

                      12N-m

                      Kit Contents

                      E-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set

                      Product Range

                      speedE II

                      SVHC

                      No SVHC (16-Jul-2019)

                      Tekniske dokumenter (3)

                      Manufacturer Catalogue EN

                      User Manual EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Tarifnr.:84678900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Mere information følger
                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (16-Jul-2019)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse