Brug for flere?
Antal | |
---|---|
1+ | kr 84,270 |
5+ | kr 74,980 |
10+ | kr 67,460 |
Produktoplysninger
Produktoversigt
232025 is a M DIN 371 HSS, machine tap. The machine tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed steels up to a strength of 800N/mm², malleable. The thread is cut in one operation. High speed tool steel, best known as 'high speed steel', refers to a group of alloyed tool steels with up to 2.06% carbon content and up to 30% proportion of alloying elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterised by great hardness, wear resistance and heat resistance up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which sometimes quickly lead to breaks in the harder cutting materials.
- Nominal thread size M is M2.5
- Thread pitch is 0.45mm, length is 50mm and spiral length is 9mm
- Core hole diameter is 2.05mm and shaft diameter is 2.8mm
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
- Type B, 4 - 5 threads with progressive tap foam
Tekniske specifikationer
9mm
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Bulgaria
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Certifikater om produktoverholdelse