3D Printers

: 3 produkter blev fundet
Filterlayout:
×
1 Anvendt filter
3 produkter blev fundet Klik på knappen "Anvend filtre" for at opdatere resultaterne
Fortsæt med at anvende filtre, eller Søger... Vis 3 resultater
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
Min./Maks. Filament Diameter
Nulstil
Min./Maks. Layer Thickness / Resolution
Nulstil
Min./Maks. Supported Printing Materials
Nulstil
Min./Maks. Build Volume
Nulstil
Min./Maks. Nozzle Diameter
Nulstil
Min./Maks. 3D Print Speed Max
Nulstil
Min./Maks. Input Voltage VAC
Nulstil
Min./Maks. Power Rating
Nulstil
Min./Maks. Connectivity
Nulstil
Min./Maks. File Input Formats
Nulstil
Min./Maks. Printer Software
Nulstil
Min./Maks. Supported OS
Nulstil
Min./Maks. Product Range
Nulstil

Kontraktpris er utilgængelig i øjeblikket. De viste priser er standardpriser. Afgivne ordrer vises i kontraktpris, når de behandles.

Anvendt filter
3D Print Speed Max
= 450mm/s
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
Filament Diameter Layer Thickness / Resolution Supported Printing Materials Build Volume Nozzle Diameter 3D Print Speed Max Input Voltage VAC Power Rating Connectivity File Input Formats Printer Software Supported OS Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
M3-ID
M3-ID - 3D Printer, M3 Independent Dual, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

2901113

MAKERGEAR

3D Printer, M3 Independent Dual, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, ASA, HIPS, Nylon, PET-G/T, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Metal / Wood Composites

+ Se alle produktinformationer

MAKERGEAR 

3D Printer, M3 Independent Dual, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

+ Se lagerstatus og leveringstider

2 på lager til levering næste dag (Liege lager): 00 (for re-reeling produkter 17:30) mandag - fredag (ekskl. helligdage)

4 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Flere produkter på lager i ugen, der starter den 02-12-19

Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, ASA, HIPS, Nylon, PET-G/T, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Metal / Wood Composites
Build Volume 203mm x 232mm x 203mm
Nozzle Diameter 0.35mm
3D Print Speed Max 450mm/s
Input Voltage VAC 240V
Power Rating 360W
Connectivity LAN, USB port, Wi-Fi
File Input Formats OBJ, STL
Printer Software Simplify3D 4.0, OctoPrint
Supported OS Android, iOS, Linux, Mac OS, Windows
Product Range -

6

1+ kr 21.074,00 Pris for

Antal

Styk

1+ kr 21.074,00

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
1.75mm 0.35mm ABS, ASA, HIPS, Nylon, PET-G/T, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Metal / Wood Composites 203mm x 232mm x 203mm 0.35mm 450mm/s 240V 360W LAN, USB port, Wi-Fi OBJ, STL Simplify3D 4.0, OctoPrint Android, iOS, Linux, Mac OS, Windows -
M3-SE
M3-SE - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

2901111

MAKERGEAR

3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites

+ Se alle produktinformationer

MAKERGEAR 

3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed

+ Se lagerstatus og leveringstider

3 på lager til levering næste dag (UK lager): 00 (for opspolede varer 17:30) Man - Fre (Ekskl. helligdage)

Leveres så længe lager haves
Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites
Build Volume 203mm x 232mm x 203mm
Nozzle Diameter 0.35mm
3D Print Speed Max 450mm/s
Input Voltage VAC 240V
Power Rating 360W
Connectivity LAN, USB port, Wi-Fi
File Input Formats OBJ, STL
Printer Software OctoPrint
Supported OS Android, iOS, Linux, Mac OS, Windows
Product Range -

3

1+ kr 16.307,00 Pris for

Antal

Styk

Leveres så længe lager haves

1+ kr 16.307,00

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
1.75mm 0.35mm ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites 203mm x 232mm x 203mm 0.35mm 450mm/s 240V 360W LAN, USB port, Wi-Fi OBJ, STL OctoPrint Android, iOS, Linux, Mac OS, Windows -
M3-SE & S3D
M3-SE & S3D - 3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed, S3D Included

2901112

MAKERGEAR

3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed, S3D Included

Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites

+ Se alle produktinformationer

MAKERGEAR 

3D Printer, Makergear M3-SE, 240 V, 360 W, 1.75mm Filament, 450 mm/s Print Speed, S3D Included

+ Se lagerstatus og leveringstider
Flere produkter på lager i ugen, der starter den 02-12-19 Kontakt mig, når varen er på lager
Filament Diameter 1.75mm
Layer Thickness / Resolution 0.35mm
Supported Printing Materials ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites
Build Volume 203mm x 232mm x 203mm
Nozzle Diameter 0.35mm
3D Print Speed Max 450mm/s
Input Voltage VAC 240V
Power Rating 360W
Connectivity LAN, USB port, Wi-Fi
File Input Formats OBJ, STL
Printer Software Simplify3D 4.0, OctoPrint
Supported OS Android, iOS, Linux, Mac OS, Windows
Product Range -

Ikke angivet

1+ kr 17.143,00 Pris for

Antal

Styk

1+ kr 17.143,00

Vare med begrænsninger
Tilføj
Min: 1 Mult: 1
1.75mm 0.35mm ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites 203mm x 232mm x 203mm 0.35mm 450mm/s 240V 360W LAN, USB port, Wi-Fi OBJ, STL Simplify3D 4.0, OctoPrint Android, iOS, Linux, Mac OS, Windows -