Brug for flere?
Antal | |
---|---|
1+ | kr 6.188,000 |
Produktoplysninger
Produktoversigt
FLK-87V-EUR/PRV240 is a Fluke 87V digital multimeter with PRV240 proving unit kit. The Fluke 87V industrial multimeter provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment even in loud, high-energy, and high-altitude locations. PRV240 is a portable pocket sized battery powered voltage source to verify proper voltage measurement.
- Identify complex electrical problems fast
- Verify proper voltage measurement
- Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, temperature
- Operating temperature range from -20 °C to + 55 °C
- EN 61010–1 to 1000 V CAT III, 600V CAT IV overvoltage category
- Size is 201 x 98 x 52 mm (with holster)
Indhold
Fluke 87V digital multimeter, PRV240 proving unit.
Advarsler
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Noter
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tekniske specifikationer
Fluke 87V Digital Multimeter, PRV240 Proving Unit Kit, Strap, 4x AA Batteries, Instruction Sheet
No SVHC (15-Jun-2015)
-
Tekniske dokumenter (2)
Alternativer til FLK-87V-EUR/PRV240
1 produkt fundet
Tilknyttede produkter
6 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:United States
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse