2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Sensors
                      Udskriv side

                      NRP-Z211

                      RF Power Sensor, 10MHz to 8GHz, -60dBm to +20dBm, 1500 readings / second, N Type Plug, NRP Series

                      ROHDE & SCHWARZ NRP-Z211
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentROHDE & SCHWARZ
                      Producentens varenummerNRP-Z211
                      Varenummer2708546
                      ProduktsortimentNRP Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Leveres så længe lager haves
                      Antal
                      1+kr 23.270,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 23.270,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentROHDE & SCHWARZ
                      Producentens varenummerNRP-Z211
                      Varenummer2708546
                      ProduktsortimentNRP Series
                      Teknisk datablad

                      Data Sheet

                      Test Frequency Range10MHz to 8GHz
                      Power Measuring Range-60dBm to +20dBm
                      Measurement Speed1500 readings / second
                      RF Connector TypeN Type Plug
                      Product RangeNRP Series
                      SVHCNo SVHC (12-Jan-2017)

                      Produktoversigt

                      The NRP-Z211 from Rohde & Schwarz is a two-path diode power sensors. The two-path diode power sensors use the tried and tested technology of the three-path diode power sensors. With two overlapping diode paths measured in parallel and a wide dynamic range of 80dB, the power sensors feature high measurement accuracy and speed. It combines all key characteristics relevant for their use in production. They are cost-effective, fast, precise and USB-capable. These sensors support the same measurement functions as the R&S NRP‑Z11/R&S NRP‑Z2x/R&S NRP‑Z31 three-path diode power sensors and offer the best price/performance ratio in their class.

                      • Measurement range from -60dBm to +20dBm (1nW to 100mW)
                      • Frequency range from 10MHz to 8GHz
                      • N connector
                      • Best price/performance ratio in its class
                      • Operation with R&S NRP2 base unit or via USB on a Laptop/PC
                      • 80dB dynamic range for CW and modulated signals
                      • Two-path diode power sensor with enhanced inter range performance
                      • Continuous average, burst average, timeslot average, time gating and trace mode supported
                      • Automatic burst detection and acquisition

                      Applikationer

                      Test & Measurement

                      Tekniske specifikationer

                      Test Frequency Range

                      10MHz to 8GHz

                      Measurement Speed

                      1500 readings / second

                      Product Range

                      NRP Series

                      Power Measuring Range

                      -60dBm to +20dBm

                      RF Connector Type

                      N Type Plug

                      SVHC

                      No SVHC (12-Jan-2017)

                      Tekniske dokumenter (4)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Product Page EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Germany
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90303370
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):2.5