2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Meters
                                                                                                Udskriv side

                                                                                                781214-01

                                                                                                RF Power Meter, 10MHz to 18GHz, -40dBm to +20dBm, 100 readings / second, USB-5681

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781214-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781214-01
                                                                                                Varenummer4093456
                                                                                                ProduktsortimentUSB-5681
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781214-01
                                                                                                Varenummer4093456
                                                                                                ProduktsortimentUSB-5681
                                                                                                Test Frequency Range10MHz to 18GHz
                                                                                                Power Measuring Range-40dBm to +20dBm
                                                                                                Measurement Speed100 readings / second
                                                                                                Product RangeUSB-5681
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                USB‑5681 is a RF power sensor device. It features a wide dynamic range and high measurement accuracy packaged in a size similar to a typical power head. As a true RMS power meter, the USB‑5681 is ideal for making extremely accurate average power measurements of signals ranging from single-tone and multitoned sources to wideband, complex digital waveforms. The USB‑5681 is highly suitable for mobile applications or adding to automated test applications to free up valuable rack space without sacrificing performance. The USB‑5681 can be hardware-triggered through an external trigger source or software-triggered based on the signal source. Scope and slot modes use this software triggering to measure burst waveforms, such as WiMAX and LTE, and multislot waveforms, such as GSM and EDGE. It measures the power of continuous wave signals, ranging from single-tone and multitoned sources to wideband, complex digital waveforms.

                                                                                                • Dynamic range from -40dBm to 20dBm
                                                                                                • Measurement speed is 100S/s, typical linearity is ±0.13dB
                                                                                                • RF power meter frequency range from 10MHz to 18GHz

                                                                                                Tekniske specifikationer

                                                                                                Test Frequency Range

                                                                                                10MHz to 18GHz

                                                                                                Measurement Speed

                                                                                                100 readings / second

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Power Measuring Range

                                                                                                -40dBm to +20dBm

                                                                                                Product Range

                                                                                                USB-5681

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.85
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark