2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Udskriv side

                      FLUKE 124B/UK

                      Industrial ScopeMeter™ hand-held Oscilloscope SCC-120 KIT 2 input channels 40 MHZ bandwidth 25 MSPS

                      FLUKE FLUKE 124B/UK
                      FLUKE FLUKE 124B/UK
                      FLUKE FLUKE 124B/UK
                      FLUKE FLUKE 124B/UK
                      FLUKE FLUKE 124B/UK
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentFLUKE
                      Producentens varenummerFLUKE 124B/UK
                      Varenummer2527233
                      Produktsortiment120B Series
                      Også kendt somGTIN UPC EAN: 0095969814829
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 22 uge(r)

                      Kontakt mig, når varen er på lager

                      Antal
                      1+kr 11.853,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 11.853,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentFLUKE
                      Producentens varenummerFLUKE 124B/UK
                      Varenummer2527233
                      Produktsortiment120B Series
                      Også kendt somGTIN UPC EAN: 0095969814829
                      Teknisk datablad

                      Data Sheet

                      Product Range120B Series
                      Scope Channels2 Channel
                      Bandwidth40MHz
                      Sampling Rate400kSPS
                      Display Memory Depth512 pts
                      Calculated Rise Time8.75ns
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsAdapter, Battery Pack, 2 Shielded Test Lead w/Ground Leads, 2 Hook Clips, Banana - BNC Adapter
                      Manufacturer Warranty3 Years
                      Plug TypeUK Type G
                      SVHCNo SVHC (12-Jan-2017)

                      Produktoversigt

                      The FLUKE 124B/UK is a 120B series ScopeMeter hand held oscilloscope with 40MHz bandwidth, 2 analogue channels and UK plug. It is a rugged oscilloscope solution for industrial electrical and electro mechanical equipment troubleshooting and maintenance applications. This is a truly integrated test tool with oscilloscope, multimeter and high speed recorder in one easy to use instrument. It also integrates with Fluke Connect mobile app and FlukeView for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information. The 124B includes innovative functions designed to help technicians troubleshoot faster and it has rugged design to withstand 3g vibration and 30g shock. IntellaSet technology automatically and intelligently adjusts numerical readout based on measured signal. The oscilloscope is IP51 rated according to EN/IEC60529. It has 5.7inch colour active matrix TFT display (640 x 480 pixels) and qualified by 600V CAT IV, CE, CSA.

                      • Rise time of less than 8.75ns and input impedance of 1Mohm/20pF (without probes and test leads)
                      • Maximum sample rate of 400KSPS, optically isolated USB interface
                      • Meter and scope recorder, full function dual input scope and meter, scope cursor measurements
                      • Simplified testing, more insight and faster electromechanical troubleshooting
                      • Dual input digital oscilloscope and two 5000 count true RMS digital multimeters
                      • Dual input waveform and meter reading recorder for trending data over extended periods
                      • Recorder event detect captures elusive intermittent signals on repetitive waveforms up to 4KHz
                      • Voltage, current and power harmonics, power measurements (W, VA, VAR, PF, DPF, Hz)
                      • Dimension is 259mm x 132mm x 55mm (10.2inch x 5.2inch x 2.15inch) and weight is 1.4Kg
                      • Operating temperature range from 0°C to 40°C (battery operation) & 0°C to 50°C (power adaptor)

                      Indhold

                      Fluke 124B hand held oscilloscope, Shielded test leads with black ground leads, Black test lead (for grounding), Hook clips (red, blue), Banana to BNC adaptors (black, x1), 10:1 voltage probe, USB angled adaptor, Wi-Fi USB adaptor, Switch mode power supply, Adaptor/battery charger, Rechargeable Li-ion battery pack.

                      Advarsler

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Noter

                      Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Tekniske specifikationer

                      Product Range

                      120B Series

                      Bandwidth

                      40MHz

                      Display Memory Depth

                      512 pts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (12-Jan-2017)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      400kSPS

                      Calculated Rise Time

                      8.75ns

                      Kit Contents

                      Adapter, Battery Pack, 2 Shielded Test Lead w/Ground Leads, 2 Hook Clips, Banana - BNC Adapter

                      Plug Type

                      UK Type G

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Promotional Offers EN

                      Tilknyttede produkter

                      8 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90302000
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      RoHS-kompatibel:Y-Ex

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):3