2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Udskriv side

                      RTH-BNDL

                      Oscilloscope, RTH Series, 4 Analogue, 500 MHz, 5 GSPS, 500 kpts, 700 ps

                      ROHDE & SCHWARZ RTH-BNDL
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentROHDE & SCHWARZ
                      Producentens varenummerRTH-BNDL
                      Varenummer4659592
                      ProduktsortimentRTH Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 5 uge(r)

                      Kontakt mig, når varen er på lager

                      Antal
                      1+kr 59.014,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 59.014,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentROHDE & SCHWARZ
                      Producentens varenummerRTH-BNDL
                      Varenummer4659592
                      ProduktsortimentRTH Series
                      Teknisk datablad

                      Data Sheet

                      Product RangeRTH Series
                      Scope Channels4 Analogue
                      Bandwidth500MHz
                      Sampling Rate5GSPS
                      Display Memory Depth500 kpts
                      Calculated Rise Time700ps
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsRTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.

                      • Up to 500Kpts memory depth
                      • 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
                      • Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
                      • Multifunction wheel for easy parameter adjustment
                      • 37 automatic measurement functions
                      • Full operation via touch panel or keypad
                      • IP51 housing that meets military environmental requirements
                      • Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
                      • Battery-powered with long operating life
                      • CAT III 1000 V / CAT IV 600 V rated for safe field measurements

                      Indhold

                      Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.

                      Tekniske specifikationer

                      Product Range

                      RTH Series

                      Bandwidth

                      500MHz

                      Display Memory Depth

                      500 kpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Scope Channels

                      4 Analogue

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      700ps

                      Kit Contents

                      RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201

                      Plug Type

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      4 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Czech Republic
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90302000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):2.5
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark