2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fibre Optic Testing
                                                                                                Udskriv side

                                                                                                FI2-7000 INT

                                                                                                FiberInspector Pro, 2 Mega Pixel, Blue LED, Versiv, 0.5 µm, 0 °C to 50° C, Lithium ion Battery

                                                                                                FLUKE NETWORKS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                FLUKE NETWORKS FI2-7000 INT
                                                                                                ProducentFLUKE NETWORKS
                                                                                                Producentens varenummerFI2-7000 INT
                                                                                                Varenummer2886173
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 6 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Farligt produkt: Der kan være yderligere afsendelsestid på dette produkt. Forsendelse af andre produkter i din ordre vil ikke blive påvirket.
                                                                                                Kan ikke annulleres/kan ikke returneres
                                                                                                Antal
                                                                                                1+kr 37.692,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 37.692,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                FLUKE NETWORKS
                                                                                                ProducentFLUKE NETWORKS
                                                                                                Producentens varenummerFI2-7000 INT
                                                                                                Varenummer2886173
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Connector TypeFibre Optic
                                                                                                Photodetector Type-
                                                                                                Operating Range dBm Min-
                                                                                                Operating Range dBm Max-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produktoversigt

                                                                                                FI2-7000 INT FiberInspector™ Pro fibre optic inspection scope that allows you to inspect and certify fibre optic connector end-faces in 1 second, so the user can get the job done the first time. This fibre optic inspection scope provides automated PASS/FAIL certification, taking the guesswork out of fibre inspection so anyone can be a fibre expert. FiberInspector Pro highlights defects found on fibre end-faces. Instead of just colouring the defect area, the FI-7000 colours the defect and highlights the defect’s background so that the defect is clearly visible. Defects that fail the standard’s requirements are coloured Red, while defects that pass are coloured green.

                                                                                                • Automated pass/fail certification of fibre optic connector end-faces
                                                                                                • Graphical indication of problem areas due to contamination, pits, chips, and scratches
                                                                                                • Certify to industry standards - IEC 61300-3-35
                                                                                                • Eliminate human subjectivity from fibre optic connector end-face measurements
                                                                                                • Save fibre optic connector end-face views during certification process
                                                                                                • 0.5µm minimum detectable particle size
                                                                                                • Mainframe with module and battery: 667mm x 133.3mm x 279.4mm
                                                                                                • Lithium ion battery pack, 7.2 volts
                                                                                                • Operating temperature range from -18ºC to 45ºC

                                                                                                Indhold

                                                                                                FiberInspector Pro fibre optic inspection scope, Versiv mainframe, USB fibre inspection video probe with 4 tips in a box (LC, FC/SC bulkhead, 1.25 and 2.5mm universal), Blank module to protect the mainframe’s rear connector, AC charger, Shoulder strap, USB interface cable, Integrated Wi-Fi, Getting started guide, Soft carrying case.

                                                                                                Tekniske specifikationer

                                                                                                Connector Type

                                                                                                Fibre Optic

                                                                                                Operating Range dBm Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Photodetector Type

                                                                                                -

                                                                                                Operating Range dBm Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Tekniske dokumenter (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90314990
                                                                                                US ECCN:5B991
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):3.58
                                                                                                UN klassificering af farligt gods:3481