7 Resultater fundet for "mktcpnslob2023"
Find et stort udvalg af Digital Multimeters - Hand Held hos Farnell Danmark. Vi har et stort udvalg af Digital Multimeters - Hand Held på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Beha-amprobe, Extech Instruments, B&k Precision, Chauvin Arnoux & Hioki
Vis
Køber
Ingeniør
Producent
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 142,530 3+ kr 117,580 | Min: 1 / Flere: 1 | - | 3.5 | - | 2000 | - | - | - | 10A | - | - | - | - | |||||
Each | 1+ kr 290,800 | Min: 1 / Flere: 1 | AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance | 3.5 | Average | 2000 | Auto, Manual | 600V | 600V | 10A | 10A | 20Mohm | 1 Year | AM-500 Series | |||||
Each | 1+ kr 1.336,000 | Min: 1 / Flere: 1 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | 3.75 | True RMS | 3999 | Auto, Manual | 1kV | 750V | 2A | 2A | 40Mohm | 1 Year | - | |||||
B&K PRECISION | Each | 1+ kr 4.762,000 | Min: 1 / Flere: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 1A | 1A | 50Mohm | 3 Years | - | ||||
Each | 1+ kr 1.335,000 | Min: 1 / Flere: 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | - | - | 60Mohm | 3 Years | DT4200 Series | |||||
3366770 | CHAUVIN ARNOUX | Each | 1+ kr 2.346,000 | Min: 1 / Flere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | - | |||
EXTECH INSTRUMENTS | Each | 1+ kr 981,200 | Min: 1 / Flere: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 1 Year | - |