Clamp Meters:
188 produkter blev fundetFind et stort udvalg af Clamp Meters hos Farnell Danmark. Vi har et stort udvalg af Clamp Meters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Fluke, Hioki, Extech Instruments, Chauvin Arnoux & Multicomp Pro
Vis
Køber
Ingeniør
Producent
Ammeter Function
DMM Functions
Ammeter Type
Current Measure AC Max
Current Measuring Range AC
Voltage Measure AC Max
Current Measuring Range DC
Voltage Measure DC Max
Resistance Measure Max
Ammeter Response Type
DMM Response Type
Display Count
No. of Digits / Alpha
Range Selection
No. of Digits
Ranging
Jaw Opening Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 4.469,620 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Continuity, Frequency, Resistance | - | 1kA | - | 1.2kV | - | 1.7kV | 99.99kohm | - | True RMS | - | - | Auto | 4.5 | - | 48mm | F400 Series | |||||
Each | 1+ kr 3.562,310 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 999.9A | - | 999.9V | - | 999.9V | 99.99kohm | - | True RMS | - | - | Auto | - | - | 45mm | - | |||||
Each | 1+ kr 5.535,000 | Min: 1 / Flere: 1 | - | AC Current, Frequency | - | 200A | - | - | - | - | - | - | True RMS | - | - | Auto | - | - | 40mm | - | |||||
Each | 1+ kr 965,400 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 400A | - | 600V | - | 600V | 40Mohm | - | - | - | - | Auto | - | - | - | CM 604 Series | |||||
Each | 1+ kr 5.029,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | - | 1kA | - | 1kV | - | 1kV | 60kohm | - | True RMS | - | - | Auto | 4 | - | 34mm | 370 FC Series | |||||
EXTECH INSTRUMENTS | Each | 1+ kr 2.272,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 1kA | - | 1kV | - | 1kV | 60kohm | - | True RMS | - | - | Auto, Manual | 4 | - | 43mm | EX8xxA Series | ||||
EXTECH INSTRUMENTS | Each | 1+ kr 2.562,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature | - | 600A | - | 600V | - | 600V | 60kohm | - | True RMS | - | - | Auto, Manual | 4 | - | 32mm | - | ||||
EXTECH INSTRUMENTS | Each | 1+ kr 2.095,000 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 1kA | - | 1kV | - | 1kV | 60kohm | - | True RMS | - | - | Auto, Manual | 4 | - | 43mm | EX8xxA Series | ||||
Each | 1+ kr 1.093,240 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 400A | - | 600V | - | 600V | 40Mohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | - | - | |||||
Each | 1+ kr 1.435,340 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 400A | - | 600V | - | 600V | 40Mohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | - | - | |||||
Each | 1+ kr 8.326,000 3+ kr 8.162,000 5+ kr 7.991,000 | Min: 1 / Flere: 1 | - | AC Current | - | 60A | - | - | - | - | - | - | True RMS | - | - | Auto | 5 | - | 61mm | - | |||||
3366711 | Each | 1+ kr 1.985,730 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | - | 600A | - | 1kV | - | 1kV | 59.99kohm | - | True RMS | - | - | Auto | 3.75 | - | - | F200 Series | ||||
Each | 1+ kr 1.710,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Continuity, Resistance, Frequency | - | 1kA | - | 1kV | - | 600V | 42Mohm | - | Mean Value | - | - | Auto, Manual | 3.5 | - | - | CLAMP ON HiTESTER Series | |||||
Each | 1+ kr 3.399,000 | Min: 1 / Flere: 1 | - | AC Current, Voltage, Frequency, Resistance, Temperature | - | 1kA | - | 1kV | - | 1.4kV | 9.999kohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | 40mm | - | |||||
2856045 | Each | 1+ kr 3.603,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 1kA | - | 1kV | - | 1kV | 40Mohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | 42mm | - | ||||
Each | 1+ kr 5.770,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Power, Resistance | - | 999.9A | - | 1kV | - | 1.5kV | 60kohm | - | True RMS | - | - | Auto | - | - | 34mm | - | |||||
Each | 1+ kr 6.453,000 3+ kr 6.168,000 5+ kr 5.826,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | - | 2.5kA | - | 1kV | - | 1kV | 60kohm | - | True RMS | - | - | Auto | - | - | 34mm | - | |||||
Each | 1+ kr 1.301,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Continuity, Resistance | - | 600A | - | 600V | - | 600V | 1kohm | - | True RMS | - | - | - | 3.75 | - | 25mm | - | |||||
Each | 1+ kr 1.023,000 5+ kr 1.002,000 10+ kr 981,740 20+ kr 961,230 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | - | 200A | - | 1kV | - | 1kV | 60kohm | - | True RMS | - | - | Auto | 3.75 | - | 19mm | - | |||||
Each | 1+ kr 2.603,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Harmonic, Power, Resistance | - | 600A | - | 1kV | - | 1kV | 100kohm | - | True RMS | - | - | Auto, Manual | 4 | - | 45mm | - | |||||
Each | 1+ kr 1.360,000 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | - | 600A | - | 600V | - | 600V | 60kohm | - | True RMS | - | - | Auto | 3.8 | - | 30mm | AMP-200-EUR Series | |||||
Each | 1+ kr 6.009,000 3+ kr 5.889,000 5+ kr 5.769,000 | Min: 1 / Flere: 1 | - | DC Current | - | - | - | - | - | - | - | - | True RMS | - | - | Auto, Manual | 3.5 | - | 64mm | 3000 FC Series | |||||
2945494 | CHAUVIN ARNOUX | Each | 1+ kr 1.844,460 | Min: 1 / Flere: 1 | AC Current | - | Clamp | - | 100mA to 3.999kA | - | - | - | - | True RMS | - | 4000 | 3.75 | - | - | Auto | - | - | |||
Each | 1+ kr 1.077,000 5+ kr 1.055,000 10+ kr 1.034,000 20+ kr 1.012,000 | Min: 1 / Flere: 1 | - | AC Current, AC/DC Voltage, Continuity, Resistance | - | 600A | - | 600V | - | 600V | 40Mohm | - | - | - | - | Auto | 3.75 | - | 36.5mm | - | |||||
Each | 1+ kr 3.108,000 5+ kr 3.046,000 10+ kr 2.984,000 20+ kr 2.922,000 | Min: 1 / Flere: 1 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | - | 1kA | - | 750V | - | 750V | 999.9ohm | - | True RMS | - | - | Auto | 4 | - | 50.8mm | - |