2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Test Support Modules
                                                                                                Udskriv side

                                                                                                784305-01

                                                                                                Clock Distribution Device, CDA-2990, 8 Channels, USRP Series Software Defined Radio Devices

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 784305-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer784305-01
                                                                                                Varenummer3875367
                                                                                                ProduktsortimentCDA-2990
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 16.049,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 16.049,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer784305-01
                                                                                                Varenummer3875367
                                                                                                ProduktsortimentCDA-2990
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeNI USRP Series Software Defined Radio Devices
                                                                                                For Use WithClock Distribution Device
                                                                                                Product RangeCDA-2990
                                                                                                SVHCLead (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                784305-01 is an OCTOCLOCK CDA-2990 8 Channel Clock Distribution Module (External Reference Required). The OctoClock CDA-2990 is an affordable solution for high-accuracy time and frequency reference distribution. The OctoClock CDA-2990 accepts 10MHz and PPS signals from an external source and distributed each signal 8 ways. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source.

                                                                                                • 8-way time and frequency distribution (1PPS and 10MHz)
                                                                                                • Convenient solution for multi-channel synchronization
                                                                                                • Use with MIMO capable N-series devices for coherent system
                                                                                                • External 10MHz/1 PPS source required
                                                                                                • 19″ rackmount – 1U

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                NI USRP Series Software Defined Radio Devices

                                                                                                Product Range

                                                                                                CDA-2990

                                                                                                For Use With

                                                                                                Clock Distribution Device

                                                                                                SVHC

                                                                                                Lead (21-Jan-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.28