Kontakt mig, når varen er på lager
| Antal | |
|---|---|
| 1+ | kr 201.585,000 |
Produktoplysninger
Produktoversigt
The PXI-4498 is designed for high-channel-count sound and vibration applications. With 24-bit analogue inputs and IEPE constant current signal conditioning, the PXI-4498 is ideal for making precision measurements with microphones, accelerometers, and other transducers that have very large dynamic ranges. The PXI-4498 delivers simultaneous sampling on all channels. In addition, the PXI-4498 includes built-in antialiasing filters that automatically adjust to your sampling rate, software-selectable input gains up to 30 dB, and TEDS smart sensor support for error-free setup. Common applications include noise, vibration, and harshness (NVH) analysis, large microphone arrays, and dynamic structural test.
Tekniske specifikationer
PXI Sound and Vibration Module
24bit
AC
-
-
PXI-4498
204.8kSPS
PXI
0.5Hz
16Channels
NI PXI Systems
To Be Advised
Tekniske dokumenter (1)
Tilknyttede produkter
4 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse