2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Interface Modules
                                                                                                Udskriv side

                                                                                                788600-01

                                                                                                Ethernet Interface Device, 2 Port, USRP Software Defined Radio Devices

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 788600-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer788600-01
                                                                                                Varenummer4719678
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                3 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 9.028,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 9.028,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer788600-01
                                                                                                Varenummer4719678
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeEthernet Interface Device
                                                                                                No. of Ports2 Port
                                                                                                Data Rate-
                                                                                                Bus Connector TypeEthernet
                                                                                                Supported OS-
                                                                                                For Use WithNI ETTUS USRP Software Defined Radio Devices
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                788600-01 is a 10 Gigabit Ethernet connectivity adapter card that provides high-speed network connectivity between a PC and a USRP X300/310. The kit includes a PCI-Express adapter card with two SFP+ ports. When paired with USRP X300 or X310, this connectivity kit can stream up to 200 MS/s of RX streaming bandwidth. The 10 Gigabit Ethernet adapter card is plugged in to the PCIe slot on a desktop and requires an SFP+ cable to be connected to the USRP X300/310.

                                                                                                • Recommended for use with USRP X300 & X310 to achieve up to 200MS/s of RX receive bandwidth/channel

                                                                                                Indhold

                                                                                                Dual 10Gigabit Ethernet PCI-Express card, Additional low-profile bracket, Links to documentation for configuration/setup.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                Ethernet Interface Device

                                                                                                Data Rate

                                                                                                -

                                                                                                Supported OS

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Ports

                                                                                                2 Port

                                                                                                Bus Connector Type

                                                                                                Ethernet

                                                                                                For Use With

                                                                                                NI ETTUS USRP Software Defined Radio Devices

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Malaysia
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85176200
                                                                                                US ECCN:5A991.b.4.b
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Mere information følger
                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001