2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. FPGA Modules
                                                                                                Udskriv side

                                                                                                781206-01

                                                                                                FPGA Module, FlexRIO, PXIe-7962, Virtex-5 SX50T, 4752 Kbit, 8160 Logic Blocks, 0.95V to 1.05V

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781206-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781206-01
                                                                                                Varenummer3621898
                                                                                                ProduktsortimentPXIe-7962
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781206-01
                                                                                                Varenummer3621898
                                                                                                ProduktsortimentPXIe-7962
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                FPGA FamilyVirtex-5 SX50T
                                                                                                Total RAM Bits4752Kbit
                                                                                                Operating Frequency Max-
                                                                                                Bus Connector TypePXIe
                                                                                                No. of Logic Blocks8160
                                                                                                No. of Macrocells52224Macrocells
                                                                                                For Use WithNI FlexRIO Systems
                                                                                                Product RangePXIe-7962
                                                                                                Core Supply Voltage Min950mV
                                                                                                Core Supply Voltage Max1.05V
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The PXIe-7962 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7962 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7962 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                                                                                                Tekniske specifikationer

                                                                                                FPGA Family

                                                                                                Virtex-5 SX50T

                                                                                                Operating Frequency Max

                                                                                                -

                                                                                                No. of Logic Blocks

                                                                                                8160

                                                                                                For Use With

                                                                                                NI FlexRIO Systems

                                                                                                Core Supply Voltage Min

                                                                                                950mV

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Total RAM Bits

                                                                                                4752Kbit

                                                                                                Bus Connector Type

                                                                                                PXIe

                                                                                                No. of Macrocells

                                                                                                52224Macrocells

                                                                                                Product Range

                                                                                                PXIe-7962

                                                                                                Core Supply Voltage Max

                                                                                                1.05V

                                                                                                Tekniske dokumenter (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.46
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark