Kontakt mig, når varen er på lager
| Antal | |
|---|---|
| 1+ | kr 24.646,000 |
Produktoplysninger
Produktoversigt
785256-02 is a CompactRIO general purpose inverter controller (GPIC) OEM bundle. The CompactRIO GPIC is an embedded power electronics control system for rapid commercial development and deployment of power conversion systems. The GPIC is designed for high-volume and OEM embedded power electronics control and analysis applications that require high performance and reliability. Featuring an open embedded architecture and compact size, this flexible, customizable, commercial off-the-shelf (COTS) hardware device is part of an accelerated custom design platform that can help you get your custom embedded power electronics control system to market quickly. It is suitable for any converter topology, including DC/AC, AC/DC, DC/DC, bidirectional, multilevel, and back-to-back.
- Contains industrial-grade Zynq-7020 all-programmable SoC with 220 DSP blocks
- Rugged design for operation in harsh, high temperature, high EMC environments
- Backed by NI’s 15-year hardware product lifecycle
- Deployment-ready Linux Real-Time OS with a large set of validated drivers
- Includes open source IP, reference designs, and examples for power electronics control
- Operating temperature range from -40°C to 85°C
- Advanced control quality and performance with FPGA
- UL 61010-1 and CSA-C22.2 No. 61010-1, EN 61010-1, IEC 61010-1 safety standards
Indhold
sbRIO-9607 CompactRIO single-board controller, NI 968x1 RIO Mezzanine card, Thermal heat sink kit, Standoffs, Screws, Power connector.
Tekniske specifikationer
General Purpose Inverter Control Bundle
-
NI sbRIO-9605/9606/9607 Devices
To Be Advised
Tekniske dokumenter (1)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Hungary
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse